Texas Instruments SN74HCT374N

Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SN74HCT374N 4,000 Buy Now »
USD
0.229 0.211 0.208
Avnet
SN74HCT374N 0 ··
USD
0.506 0.491 0.335 0.335 0.335
Verical
SN74HCT374N 4,000 Buy Now »
USD
0.211 0.210
Digi-Key
296-1617-5-ND 3,203 Buy Now »
USD
0.650 0.568 0.435 0.275 0.224
TI store
SN74HCT374N 1,485 Buy Now »
USD
0.770 0.670 0.530 0.200 0.200
Newark 2
60K6812 768 Buy Now »
USD
0.649 0.544 0.351 0.281 0.224
98K0325 473 Buy Now »
USD
0.751 0.629 0.406 0.325 0.259
Chip One Stop Japan
C1S746202098558 4,000 Buy Now »
JPY
36.80 26.40 26.40
Rochester Electronics
SN74HCT374N 40,852 Buy Now »
USD
0.310 0.310 0.270 0.250 0.250
Mouser
595-SN74HCT374N 4,449 Buy Now »
USD
0.640 0.533 0.344 0.275 0.223
Chip One Stop Global
C1S746201298434 20 Buy Now »
JPY
42.20 42.20 42.20 42.20
Farnell
9592024 2,011 Buy Now »
GBP
0.522 0.411 0.258 0.183 0.165
element14 APAC
9592024 1,249 Buy Now »
SGD
1.04 0.862 0.557 0.445 0.361
Avnet Europe
SN74HCT374N 7,400 Buy Now »
EUR
0.780 0.284 0.240
Avnet Asia
SN74HCT374N 0 ··
USD
0.249
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
SN74HCT374N 224 Buy Now »
USD
0.225 0.225 0.225 0.225 0.225
Jameco
250894 3,800 Buy Now »
USD
0.420 0.380 0.380
Quest
SN74HCT374N 844 Buy Now »
USD
1.000 0.500 0.300 0.200 0.200
Freelance Electronics
SN74HCT374N 16 Buy Now »
USD
0.220 0.220 0.220 0.220 0.220
Area51
SN74HCT374N 35 ··
USD
0.351 0.351 0.351 0.351 0.351
Component Sense
SN74HCT374N 13 Buy Now »
Express Electronics
SN74HCT374N 10 Buy Now »
EarthTron
SN74HCT374N 345 ··
SPEC
SN74HCT374N 114 ··
Component Electronics
SN74HCT374N 12 ··
JieJie Electronics
SN74HCT374N 52,800 ··
STLAA.com
SN74HCT374N 9 ··
Electronic Expediters
SN74HCT374N 150 Buy Now »
Rotakorn
SN74HCT374N 183 ··
4 Star Electronics
SN74HCT374N 24 Send RFQ »
Abacus Technologies
SN74HCT374N 250 ··
Ewing Components
SN74HCT374N 7,400 Send RFQ »
GreenTree Electronics
SN74HCT374N 7,740 Send RFQ »
Schukat
SN74HCT374N 3,000 Buy Now »
EUR
0.228 0.141 0.141
Distrelec
SN74HCT374N 20 Buy Now »
EUR
0.560 0.560 0.490 0.490 0.490
TME
SN74HCT374N 7 Buy Now »
USD
0.243 0.215 0.187 0.187
RS Components
528173 520 Buy Now »
GBP
0.218 0.201 0.201
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
SN74HCT374N Contact ··
USD
0.348 0.348 0.348
Touchstone Systems
SN74HCT374N Contact Send RFQ »
Chip 1 Exchange
SN74HCT374N Contact ··
North Star Micro
SN74HCT374N Contact ··
Summit Electronics
SN74HCT374N Contact Send RFQ »
XS Micro
SN74HCT374N Contact ··

Descriptions

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Chip One Stop Global
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Avnet Asia
OCTAL D-TYPE FLIP-FLOP, 74HCT374; Logic IC Function:Octal D-Type Flip-Flop; Positive Edge-Trigger (3-State); Logic IC Family:HCT; Logic IC Base Number:74374; Frequency:40MHz; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature Range:-40°C to +85°C; Base Number:74; IC Generic Number:74HCT374; Logic Function Number:374; No. of Gates:8; No. of Pins:20; Supply Voltage:5.5V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:Through Hole
Farnell
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Avnet
IC: digital; 3-state, positive edge trigger, D flip-flop; THT
TME
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Chip One Stop Japan
Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP -40 to 85
Texas Instruments
IC D-TYPE POS TRG SNGL 20DIP
Digi-Key
Octal D-FF Tri-St. DIP20
Schukat
IC OCT D-TYPE FLIP-FLOP 20-DIP - SN74HCT374N
iiiC
IC,SN74HCT374N,DIP-20 OCTAL D-
Jameco
Logic IC [Texas Instruments] SN74HCT374N Logic IC
Distrelec
OCTAL D-TYPE FLIP-FLOP, 74HCT374; Flip-Flop Type:D; Propagation Delay:35ns; Frequency:40MHz; Output Current:6mA; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Device Marking:74HCT374; IC Generic Number:74HCT374; Logic Function Number:374; Logic IC Base Number:74374; Logic IC Family:HCT; Logic IC Function:Octal D-Type Flip-Flop; Positive Edge-Trigger (3-State); No. of Gates:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Tri State Non Inverted; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
element14 APAC
Flip Flop Logic IC; Logic Type:Flip-Flop; Logic Family:HCT; Logic Base Number:74374; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
Newark
Octal D-Type Flip-Flop SN74HCT374N
RS Components
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP
Component Sense
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP
SPEC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Verical

Technical Specifications

Number of Bits 8
RoHS Compliant
Supply Voltage (DC) 4.5 V (min) - 5.5 V (max)
Packaging Tube
Lead-Free Status Lead Free
Voltage Nodes 5 V
Number of Circuits 8
Lifecycle Status Active
Output Current 6 mA
Output Current Drive -1 mA
Polarity Non-Inverting
Number of Gates 8
Frequency 40 MHz
Number of Pins 20
Case / Package / Footprint PDIP
REACH SVHC Compliance No SVHC
Mounting Type Through Hole
Propagation Delay Max (tpd) 41 ns
Number of Outputs 8

Documents

Texas Instruments
Official datasheet
Datasheet 19 pages 5 years ago
Datasheet 18 pages 8 years ago
Technical Drawing 2 pages 12 years ago
Datasheet 20 pages 4 years ago
Newark
Datasheet 21 pages 2 years ago
Datasheet 22 pages 3 years ago
Datasheet 16 pages 13 years ago
element14
Datasheet 18 pages 7 years ago
Datasheet 18 pages 7 years ago
Datasheet 18 pages 6 years ago
Digi-Key
Datasheet 14 pages 13 years ago
Farnell
Datasheet 20 pages 4 years ago
Allied Electronics
Datasheet 6 pages 13 years ago
iiiC
Datasheet 21 pages 4 years ago
TME
Datasheet 21 pages 1 year ago
Sierra IC
Datasheet 14 pages 13 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN74HCT374N
TEXAS SN74HCT374N
TEXAS INST SN74HCT374N
TEXAS INSTR SN74HCT374N
TEXAS INSTRUMENT SN74HCT374N
TEXAS INS SN74HCT374N
TEXAS INSTRUMENTS INC SN74HCT374N
TEX SN74HCT374N
TEXAS INSTRUMEN SN74HCT374N
TEXAS INSTRU SN74HCT374N
TI/NS SN74HCT374N
TEXINS SN74HCT374N
TEXAS INSTRUMENTS INCORPORATED SN74HCT374N
TEXASIN SN74HCT374N
Texas Instruments (TI) SN74HCT374N
TEAXS SN74HCT374N
TEXAS INTRUMENTS SN74HCT374N
TEXAS INSTRUM SN74HCT374N
TEXAS INSRUMENT SN74HCT374N
TEXAS IST SN74HCT374N
TI-PB SN74HCT374N
Texas Instruments Rfid Systems SN74HCT374N
TEXINST SN74HCT374N
TEXAS INSRUMENTS SN74HCT374N
TEXAS INTRUMENT SN74HCT374N
Texas Instr. SN74HCT374N
Texas Instruments Inc. SN74HCT374N

Search for other parts like SN74 »