See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
4 Star Electronics
SN74HCT373N 19 Send RFQ »

Technical Specifications

Output Current 6 mA
Output Current Drive -1 mA
RoHS Compliant
Supply Voltage (DC) 5 V 5.5 V (max)
Mounting Type Through Hole
Lead-Free Status Lead Free
Number of Bits 8
Propagation Delay Max (tpd) 40 ns
Number of Pins 20
Voltage Nodes 5 V
Digital Logic Level TTL
Number of Outputs 8
Case / Package / Footprint DIP
Lifecycle Status Active
Polarity Non-Inverting
Number of Circuits 8

Documents

Digi-Key
Datasheet 13 pages 13 years ago
Arrow
Datasheet 19 pages 4 years ago
Datasheet 20 pages 4 years ago
Jameco
Datasheet 16 pages 10 years ago
iiiC
Datasheet 20 pages 4 years ago
Newark
Datasheet 16 pages 13 years ago
element14
Datasheet 18 pages 7 years ago
Datasheet 18 pages 6 years ago
Texas Instruments
Datasheet 19 pages 4 years ago
Datasheet 20 pages 5 years ago
Datasheet 18 pages 8 years ago
Verical
Datasheet 18 pages 8 years ago
Allied Electronics
Datasheet 15 pages 13 years ago
Sierra IC
Datasheet 13 pages 13 years ago
Farnell
Datasheet 21 pages 3 years ago

Images

Alternate Names

MOT SN74HCT373N
MOTO SN74HCT373N
MOTORLA SN74HCT373N
MOTOROL SN74HCT373N
MOTORO SN74HCT373N
MOTOROLLA SN74HCT373N
MOTOROLA SEMICONDUCTOR SN74HCT373N
MOTOROLA INC SN74HCT373N
MOTROLA SN74HCT373N
MTO SN74HCT373N
MOTOTOLA SN74HCT373N
MOTOROAL SN74HCT373N
MOTORL SN74HCT373N
MOTOROTA SN74HCT373N
MOT/PHI SN74HCT373N
Motorola Incorporated SN74HCT373N
MOTOROLA TWO WAY SN74HCT373N
MOROTOLA SN74HCT373N
MOTMOTOROLA SN74HCT373N
MOTOROLA CORP SN74HCT373N
MOTORLOA SN74HCT373N
MOTOROLA SEMICONDUCTORS SN74HCT373N
Motorola Semiconductor Products SN74HCT373N
MOTOROLA SEMICONDUCTORS HK LTD SN74HCT373N
MOTOROLA INC SEMICONDUCTOR SN74HCT373N

Search for other parts like SN74 »