Texas Instruments SN74HCT08D

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
High Level Output Current-4 mA
Logic FunctionAND
Low Level Output Current4 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current4 mA
Propagation Delay27 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time27 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT08D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages16 years ago
element14 APAC
Datasheet16 pages9 years ago
Arrow Electronics
Datasheet16 pages12 years ago
Newark
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
Datasheet12 pages20 years ago
Farnell
Datasheet16 pages8 years ago
Augswan
Datasheet22 pages1 year ago
SHENGYU ELECTRONICS
Datasheet22 pages1 year ago
Burklin Elektronik
Datasheet22 pages2 years ago
iiiC
Datasheet16 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages20 years ago
Sierra IC
Datasheet10 pages20 years ago
DigiKey
Datasheet10 pages20 years ago

Inventory History

3 month trend:
-46.67%

Alternate Parts

Price @ 1000
$ 0.635
$ 0.088
$ 0.088
Stock
833,172
1,470,755
1,470,755
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
27 ns
27 ns
27 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT08D.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HCT08D provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
AND 74HCT08 EAR99 74HCT logic gate circuit 22ns @ 5.5V 50pF 1.75mm 4mA 4mA 2V
AND Gate; Quadruple 2 input Positive AND Gate; .5 V (Min.), .5 V (Max.);
IC, QUAD 2INPUT AND, SMD, 74HCT08; Famille Logique/ Numéro de base: 74HCT08; Type de logique: AND; Courant, sortie: 4mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier
Ic, Quad 2Input And, Smd, 74Hct08; Logic Family/Base Number:74Hct08; Logic Type:And; Output Current:4Ma; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HCT08D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT08-D
  • SN74HCT08D .
  • SN74HCT08D ..
  • SN74HCT08D.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
High Level Output Current-4 mA
Logic FunctionAND
Low Level Output Current4 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current4 mA
Propagation Delay27 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time27 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT08D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages16 years ago
element14 APAC
Datasheet16 pages9 years ago
Arrow Electronics
Datasheet16 pages12 years ago
Newark
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
Datasheet12 pages20 years ago
Farnell
Datasheet16 pages8 years ago
Augswan
Datasheet22 pages1 year ago
SHENGYU ELECTRONICS
Datasheet22 pages1 year ago
Burklin Elektronik
Datasheet22 pages2 years ago
iiiC
Datasheet16 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages20 years ago
Sierra IC
Datasheet10 pages20 years ago
DigiKey
Datasheet10 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago