Texas Instruments SN74HCT04N

IC: digital; Channels:6; NOT; Inputs:1; THT; DIP14; Ser

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
SN74HCT04N 14,556 Buy Now »
USD
0.235 0.229 0.183 0.183 0.183
Arrow
SN74HCT04N 2,372 Buy Now »
USD
0.415 0.313 0.189 0.189 0.189
Verical 2
SN74HCT04N 3,000 Buy Now »
USD
0.103 0.103
SN74HCT04N 2,372 Buy Now »
USD
0.173 0.173
Digi-Key
296-1605-5-ND 1,688 Buy Now »
USD
0.460 0.376 0.256 0.144 0.116
TI store
SN74HCT04N 1,504 Buy Now »
USD
0.360 0.310 0.250 0.090 0.090
Newark
60K6804 1,304 Buy Now »
USD
0.467 0.362 0.196 0.147 0.118
Chip One Stop Japan
C1S746201363774 3,041 Buy Now »
JPY
28.00 16.80 15.40
Rochester Electronics
SN74HCT04N 26,227 Buy Now »
USD
0.140 0.140 0.130 0.120 0.120
Mouser
595-SN74HCT04N 3,910 Buy Now »
USD
0.460 0.354 0.192 0.144 0.115
Chip One Stop Global
C1S746200209345 127 Buy Now »
JPY
26.20 25.20 25.20 25.20
Farnell
9591770 4,940 Buy Now »
GBP
0.482 0.335 0.147 0.116 0.103
element14 APAC
9591770 5,398 Buy Now »
SGD
0.744 0.573 0.311 0.233 0.186
Avnet Europe
SN74HCT04N 17,350 Buy Now »
EUR
0.316 0.115 0.105
Avnet Asia
SN74HCT04N 0 ··
USD
0.125
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
SN74HCT04N 479 Buy Now »
USD
0.158 0.158 0.158 0.158 0.158
Quest
SN74HCT04N 3,826 Buy Now »
USD
0.620 0.310 0.186 0.124 0.093
Jameco
815437 2,301 Buy Now »
USD
0.250 0.180 0.180 0.180
Freelance Electronics
SN74HCT04N 25 Buy Now »
USD
0.050 0.050 0.050 0.050 0.050
Area51
SN74HCT04N 2,165 ··
USD
0.151 0.151 0.151 0.151 0.151
Component Sense
SN74HCT04N 10 Buy Now »
EarthTron
SN74HCT04N 1,606 ··
Abtronics
SN74HCT04N 10 ··
SPEC
SN74HCT04N 500 ··
STLAA.com
SN74HCT04N 15 ··
SIE
SN74HCT04N 150 ··
Abacus Technologies
SN74HCT04N 750 ··
Ewing Components
SN74HCT04N 7,005 Send RFQ »
4 Star Electronics
SN74HCT04N 50 Send RFQ »
Schukat
SN74HCT04N 3,650 Buy Now »
EUR
0.175 0.091 0.091
TME
SN74HCT04N 900 Buy Now »
USD
0.155 0.140 0.122 0.122
Distrelec
SN74HCT04N 127 Buy Now »
EUR
0.450 0.450 0.170 0.170 0.170
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SN74HCT04N Contact ··
Touchstone Systems
SN74HCT04N Contact Send RFQ »
Summit Electronics
SN74HCT04N Contact Send RFQ »
SemiconductorPLUS
SN74HCT04N Contact ··
XS Micro
SN74HCT04N Contact ··
TransparentC
SN74HCT04N Contact ··

Descriptions

Inverter 6-Element CMOS 14-Pin PDIP Tube
Avnet
Inverter 6-Element CMOS 14-Pin PDIP Tube
Avnet Asia
Inverter 6-Element CMOS 14-Pin PDIP
Component Sense
Hex Inverters 14-PDIP -40 to 85
Texas Instruments
HEX INVERTER, 74HCT04, DIP14, 5.5V; Logic IC Function:Hex Inverter; Logic IC Family:HCT; Logic IC Base Number:7404; Max Output Current:4mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature Range:-40°C to +85°C; Base Number:74; IC Generic Number:74HCT04; Logic Function Number:04; No. of Pins:14; Supply Voltage:5.5V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:Through Hole
Farnell
Logic IC [Texas Instruments] SN74HCT04N Logic IC
Distrelec
HEX INVERTER, 74HCT04, DIP14, 5.5V; Logic Type:Inverter; Output Current:4mA; No. of Inputs:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HCT04; Logic Function Number:7404; Logic IC Base Number:7404; Logic IC Family:HCT; Logic IC Function:Hex Inverter; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:4mA; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
element14 APAC
IC,SN74HCT04N,HCT SERIES, HEX
Jameco
Gate / Inverter Logic IC; Logic Type:Inverter; Logic Family:HCT; Logic Base Number:7404; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
Newark
Inverter 6-Element CMOS 14-Pin PDIP Tube
Chip One Stop Global
IC HEX INVERTER 14-DIP
Digi-Key
Inverter 6-Element CMOS 14-Pin PDIP Tube
Chip One Stop Japan
Hex Inverter DIP14
Schukat
IC: digital; Channels:6; NOT; Inputs:1; THT; DIP14; Ser
TME
Inverter 6-Element CMOS 14-Pin PDIP Tube
Verical

Technical Specifications

Supply Voltage (DC) 4.5 V (min) - 5.5 V (max)
Output Current 4 mA
REACH SVHC Compliance No SVHC
Number of Bits 6
Lifecycle Status Active
Mounting Type Through Hole
RoHS Compliant
Number of Pins 14
Voltage Nodes 5 V
Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint PDIP
Number of Circuits 6
Output Current Drive -1 mA
Propagation Delay Max (tpd) 23 ns
Number of Gates 6

Documents

Texas Instruments
Official datasheet
Datasheet 19 pages 4 years ago
Datasheet 16 pages 8 years ago
Datasheet 18 pages 5 years ago
Technical Drawing 2 pages 12 years ago
Newark
Datasheet 20 pages 2 years ago
Datasheet 20 pages 1 year ago
Datasheet 14 pages 13 years ago
Datasheet 20 pages 2 years ago
Arrow
Datasheet 19 pages 4 years ago
iiiC
Datasheet 19 pages 4 years ago
Jameco
Datasheet 15 pages 10 years ago
Sierra IC
Datasheet 12 pages 13 years ago
Farnell
Datasheet 19 pages 4 years ago
element14
Datasheet 16 pages 7 years ago
Datasheet 16 pages 8 years ago
Digi-Key
Datasheet 12 pages 13 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Companion Products

Alternate Names

TI SN74HCT04N
TEXAS SN74HCT04N
TEXAS INST SN74HCT04N
TEXAS INSTR SN74HCT04N
TEXAS INSTRUMENT SN74HCT04N
TEXAS INS SN74HCT04N
TEXAS INSTRUMENTS INC SN74HCT04N
TEX SN74HCT04N
TEXAS INSTRUMEN SN74HCT04N
TEXAS INSTRU SN74HCT04N
TI/NS SN74HCT04N
TEXINS SN74HCT04N
TEXAS INSTRUMENTS INCORPORATED SN74HCT04N
TEXASIN SN74HCT04N
Texas Instruments (TI) SN74HCT04N
TEAXS SN74HCT04N
TEXAS INTRUMENTS SN74HCT04N
TEXAS INSTRUM SN74HCT04N
TEXAS INSRUMENT SN74HCT04N
TEXAS IST SN74HCT04N
TI-PB SN74HCT04N
Texas Instruments Rfid Systems SN74HCT04N
TEXINST SN74HCT04N
TEXAS INSRUMENTS SN74HCT04N
TEXAS INTRUMENT SN74HCT04N
Texas Instr. SN74HCT04N
Texas Instruments Inc. SN74HCT04N

Search for other parts like SN74 »