Texas Instruments SN74HCT04D

IC MOS 74HCT04/SO/SN74HCT04D TEXAS INSTRUMENT RoHS HCT SO

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SN74HCT04D 1,648 Buy Now »
USD
0.156 0.124 0.088
Verical
SN74HCT04D 1,600 Buy Now »
USD
0.126 0.126
Avnet
SN74HCT04D 1,681 Buy Now »
USD
0.206 0.200 0.160 0.160 0.160
Digi-Key
296-1205-5-ND 4,576 Buy Now »
USD
0.410 0.329 0.224 0.126 0.102
TI store
SN74HCT04D 1,000 Buy Now »
USD
0.320 0.270 0.220 0.080 0.080
Newark
52F5557 436 Buy Now »
USD
0.409 0.317 0.172 0.129 0.103
Chip One Stop Japan
C1S746201363756 1,648 Buy Now »
JPY
24.30 11.40 11.40
Rochester Electronics
SN74HCT04D 15,475 Buy Now »
USD
0.130 0.130 0.110 0.100 0.100
Mouser
595-SN74HCT04D 3,757 Buy Now »
USD
0.400 0.310 0.168 0.126 0.101
Farnell
9591761 3,591 Buy Now »
GBP
0.286 0.237 0.110 0.091 0.072
element14 APAC
9591761 3,137 Buy Now »
SGD
0.626 0.485 0.263 0.198 0.159
Avnet Europe
SN74HCT04D 11,050 Buy Now »
EUR
0.211 0.211 0.070
Avnet Asia
SN74HCT04D 0 ··
USD
0.110
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
85683 150 Buy Now »
EUR
0.200 0.200 0.110 0.110 0.110
ExcessParts.Net
SN74HCT04D 100 Buy Now »
USD
0.060 0.060 0.060 0.060 0.060
Bristol Electronics
SN74HCT04D 1,659 ··
USD
0.120 0.120 0.120 0.120 0.120
Jameco
246369 1,803 Buy Now »
USD
0.190 0.140 0.140
Quest
SN74HCT04D 1,195 Buy Now »
USD
0.560 0.280 0.168 0.112 0.112
Freelance Electronics
SN74HCT04D 176 Buy Now »
USD
0.120 0.120 0.120 0.120 0.120
Area51
SN74HCT04D 2,365 ··
USD
0.100 0.100 0.100 0.100 0.100
Component Sense
SN74HCT04D 183 Buy Now »
SPEC
SN74HCT04D 700 ··
EarthTron
SN74HCT04D 1,348 ··
Abacus Technologies
SN74HCT04D 3,484 ··
Ewing Components
SN74HCT04D 32,000 Send RFQ »
Schukat
SN74HCT04D 2,100 Buy Now »
EUR
0.098 0.058 0.056
Distrelec
SN74HCT04D 50 Buy Now »
EUR
0.390 0.390 0.140 0.140 0.140
RS Components 2
6632243 70 Buy Now »
GBP
0.221 0.221 0.085 0.079
528432 2,300 Buy Now »
GBP
0.110 0.083 0.083
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SN74HCT04D Contact ··
Touchstone Systems
SN74HCT04D Contact Send RFQ »
XS Micro
SN74HCT04D Contact ··
SemiconductorPLUS
SN74HCT04D Contact ··

Descriptions

Hex Inverters 14-SOIC -40 to 85
Texas Instruments
Inverter 6-Element CMOS 14-Pin SOIC Tube
Chip One Stop Japan
IC MOS 74HCT04/SO/SN74HCT04D TEXAS INSTRUMENT RoHS HCT SO
Halfin
IC HEX INVERTER 14-SOIC
Digi-Key
Hex Inverter SO14
Schukat
Hex Inverter SN74HCT04D
RS Components
HEX INVERTER, SMD, 74HCT04, SOIC14; Logic Type:Inverter; Output Current:4mA; No. of Inputs:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HCT04; Logic Function Number:7404; Logic IC Base Number:7404; Logic IC Family:HCT; Logic IC Function:Hex Inverter; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:4mA; Package / Case:SOIC; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD
element14 APAC
Inverter 6-Element CMOS 14-Pin SOIC Tube
Avnet
Logic IC [Texas Instruments] SN74HCT04D Logic IC
Distrelec
Inverter 6-Element CMOS 14-Pin SOIC Tube
Verical
Hex Inverter 6-Element CMOS 14-Pin SOIC
SPEC
TEXAS INSTRUMENTS SN74HCT04D / IC HEX INVERTER 14-SOIC
ExcessParts.Net
Inverter 6-Element CMOS 14-Pin SOIC Tube
Avnet Asia
HEX INVERTER, SMD, 74HCT04, SOIC14; Logic IC Function:Hex Inverter; Logic IC Family:HCT; Logic IC Base Number:7404; Max Output Current:4mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SOIC; Operating Temperature Range:-40°C to +85°C; Base Number:74; IC Generic Number:74HCT04; Logic Function Number:04; No. of Pins:14; Supply Voltage:5.5V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD
Farnell
Gate / Inverter Logic IC; Logic Type:Inverter; Logic Family:HCT; Logic Base Number:7404; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14 ;RoHS Compliant: Yes
Newark
Inverter 6-Element CMOS 14-Pin SOIC
Component Sense

Technical Specifications

Number of Pins 14
Supply Voltage (DC) 4.5 V (min) - 5.5 V (max)
Output Current 4 mA
RoHS Compliant
Case / Package / Footprint SOIC
Output Current Drive -1 mA
Mounting Type Surface Mount
Propagation Delay Max (tpd) 23 ns
Lead-Free Status Lead Free
Voltage Nodes 5 V
Number of Circuits 6
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Number of Gates 6
Packaging Tube
Number of Bits 6

Documents

Texas Instruments
Official datasheet
Datasheet 19 pages 4 years ago
Datasheet 16 pages 8 years ago
Datasheet 18 pages 5 years ago
Technical Drawing 2 pages 5 years ago
Newark
Datasheet 20 pages 2 years ago
Datasheet 14 pages 13 years ago
Datasheet 20 pages 2 years ago
element14
Datasheet 16 pages 7 years ago
Datasheet 16 pages 8 years ago
Arrow
Datasheet 19 pages 4 years ago
Allied Electronics
Datasheet 14 pages 13 years ago
iiiC
Datasheet 19 pages 4 years ago
Sierra IC
Datasheet 12 pages 13 years ago
Farnell
Datasheet 19 pages 4 years ago
Digi-Key
Datasheet 12 pages 13 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Companion Products

Alternate Names

TI SN74HCT04D
TEXAS SN74HCT04D
TEXAS INST SN74HCT04D
TEXAS INSTR SN74HCT04D
TEXAS INSTRUMENT SN74HCT04D
TEXAS INS SN74HCT04D
TEXAS INSTRUMENTS INC SN74HCT04D
TEX SN74HCT04D
TEXAS INSTRUMEN SN74HCT04D
TEXAS INSTRU SN74HCT04D
TI/NS SN74HCT04D
TEXINS SN74HCT04D
TEXAS INSTRUMENTS INCORPORATED SN74HCT04D
TEXASIN SN74HCT04D
Texas Instruments (TI) SN74HCT04D
TEAXS SN74HCT04D
TEXAS INTRUMENTS SN74HCT04D
TEXAS INSTRUM SN74HCT04D
TEXAS INSRUMENT SN74HCT04D
TEXAS IST SN74HCT04D
TI-PB SN74HCT04D
Texas Instruments Rfid Systems SN74HCT04D
TEXINST SN74HCT04D
TEXAS INSRUMENTS SN74HCT04D
TEXAS INTRUMENT SN74HCT04D
Texas Instr. SN74HCT04D
Texas Instruments Inc. SN74HCT04D

Search for other parts like SN74 »