Texas Instruments SN74HCT02N

IC: digital; Channels:4; NOR; Inputs:2; THT; DIP14; Ser

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SN74HCT02N 2,620 Buy Now »
USD
0.428 0.305 0.178 0.178 0.178
Verical
SN74HCT02N 2,620 Buy Now »
USD
0.165 0.165
Avnet
SN74HCT02N 1,528 Buy Now »
USD
0.235 0.229 0.183 0.183 0.183
Digi-Key
296-8380-5-ND 811 Buy Now »
USD
0.460 0.376 0.256 0.144 0.116
TI store
SN74HCT02N 1,350 Buy Now »
USD
0.360 0.310 0.250 0.090 0.090
Newark
67K1077 828 Buy Now »
USD
0.467 0.362 0.196 0.147 0.118
Chip One Stop Japan
C1S746201363738 2,620 Buy Now »
JPY
27.80 13.80 12.90
Rochester Electronics
SN74HCT02N 34,143 Buy Now »
USD
0.140 0.140 0.130 0.120 0.120
Mouser
595-SN74HCT02N 2,752 Buy Now »
USD
0.460 0.354 0.192 0.144 0.115
Farnell
1740019 6,599 Buy Now »
GBP
0.349 0.267 0.131 0.095 0.082
element14 APAC
1740019 5,013 Buy Now »
SGD
0.720 0.554 0.301 0.226 0.180
Avnet Europe
SN74HCT02N 7,500 Buy Now »
EUR
0.316 0.115 0.105
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
SN74HCT02N 27 Buy Now »
USD
0.926 0.926 0.926
Jameco
246414 2,489 Buy Now »
USD
0.250 0.180 0.180
Quest
SN74HCT02N 1,885 Buy Now »
USD
0.550 0.440 0.275 0.165 0.143
Freelance Electronics
SN74HCT02N 4 Buy Now »
USD
0.130 0.130 0.130 0.130 0.130
EarthTron
SN74HCT02N 791 ··
C Plus Electronics
SN74HCT02N Yes Send RFQ »
STLAA.com
SN74HCT02N 39 ··
4 Star Electronics
SN74HCT02N 10 Send RFQ »
Abacus Technologies
SN74HCT02N 375 ··
Ewing Components
SN74HCT02N 7,200 Send RFQ »
GreenTree Electronics
SN74HCT02N 8,400 Send RFQ »
Schukat
SN74HCT02N 350 Buy Now »
EUR
0.180 0.096 0.096
TME
SN74HCT02N 1,474 Buy Now »
USD
0.168 0.141 0.124 0.115
Distrelec
SN74HCT02N 49 Buy Now »
EUR
0.217 0.217 0.127 0.127 0.127
RS Components
526341 150 Buy Now »
GBP
0.252 0.131 0.131
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SN74HCT02N Contact ··
Touchstone Systems
SN74HCT02N Contact Send RFQ »
Chip 1 Exchange
SN74HCT02N Contact ··
XS Micro
SN74HCT02N Contact ··
SemiconductorPLUS
SN74HCT02N Contact ··

Descriptions

Gate / Inverter Logic IC; Logic Type:Gate; Logic Family:HCT; Logic Base Number:7402; No. of Outputs:4; Output Current Max:25mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-DIP; No. of Pins:14 ;RoHS Compliant: Yes
Newark
NOR Gate 4-Element 2-IN CMOS 14-Pin PDIP
Component Sense
LOGIC, QUAD 2-IN NOR GATE, 14DIP; Logic Type:NOR; Output Current:4mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7402; Logic IC Base Number:7402; Logic IC Family:HCT; Logic IC Function:Quadruple 2-Input Positive-NOR Gate; Output Current Max:4mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
element14 APAC
IC,SN74HCT02N,DIP-14 QUAD 2-IN
Jameco
NOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Avnet
IC: digital; Channels:4; NOR; Inputs:2; THT; DIP14; Ser
TME
Quad 2Inp NOR Gate DIP14
Schukat
NOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Chip One Stop Japan
Quadruple 2-Input Positive-NO Gates 14-PDIP -40 to 85
Texas Instruments
NOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Verical
LOGIC, QUAD 2-IN NOR GATE, 14DIP; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:PDIP; Logic IC Base Number:7402; Logic IC Family:HCT; Logic IC Function:Quadruple 2-Input Positive-NOR Gate; Output Current Max:4mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
Farnell
Logic IC [Texas Instruments] SN74HCT02N Logic IC
Distrelec
Quad 2-Input NOR Gate SN74HCT02N
RS Components
IC GATE NOR 4CH 2-INP 14-DIP
Digi-Key

Technical Specifications

Number of Gates 4
Mounting Type Through Hole
Output Current 4 mA
Output Current Drive -1 mA
Case / Package / Footprint PDIP
REACH SVHC Compliance No SVHC
Number of Pins 14
Packaging Tube
Lifecycle Status Active
Propagation Delay Max (tpd) 22 ns
Supply Voltage (DC) 4.5 V (min) - 5.5 V (max)
Lead-Free Status Lead Free
Voltage Nodes 5 V
Number of Circuits 4
Number of Bits 4
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 15 pages 5 years ago
Datasheet 13 pages 8 years ago
Technical Drawing 2 pages 12 years ago
Newark
Datasheet 15 pages 2 years ago
Datasheet 15 pages 1 year ago
Datasheet 11 pages 13 years ago
Farnell
Datasheet 13 pages 7 years ago
Datasheet 13 pages 8 years ago
Sierra IC
Datasheet 9 pages 13 years ago
iiiC
Datasheet 15 pages 4 years ago
Digi-Key
Datasheet 9 pages 13 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI SN74HCT02N
TEXAS SN74HCT02N
TEXAS INST SN74HCT02N
TEXAS INSTR SN74HCT02N
TEXAS INSTRUMENT SN74HCT02N
TEXAS INS SN74HCT02N
TEXAS INSTRUMENTS INC SN74HCT02N
TEX SN74HCT02N
TEXAS INSTRUMEN SN74HCT02N
TEXAS INSTRU SN74HCT02N
TI/NS SN74HCT02N
TEXINS SN74HCT02N
TEXAS INSTRUMENTS INCORPORATED SN74HCT02N
TEXASIN SN74HCT02N
Texas Instruments (TI) SN74HCT02N
TEAXS SN74HCT02N
TEXAS INTRUMENTS SN74HCT02N
TEXAS INSTRUM SN74HCT02N
TEXAS INSRUMENT SN74HCT02N
TEXAS IST SN74HCT02N
TI-PB SN74HCT02N
Texas Instruments Rfid Systems SN74HCT02N
TEXINST SN74HCT02N
TEXAS INSRUMENTS SN74HCT02N
TEXAS INTRUMENT SN74HCT02N
Texas Instr. SN74HCT02N
Texas Instruments Inc. SN74HCT02N

Search for other parts like SN74 »