Texas Instruments SN74HC86D

4-ch, 2-input, 2-V to 6-V XOR (exclusive OR) gates 14-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionXOR
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay17 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time21 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC86D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet20 pages8 years ago
Upverter
Datasheet19 pages11 years ago
Newark
Datasheet16 pages14 years ago
Datasheet20 pages9 years ago
DigiKey
Datasheet14 pages20 years ago
Augswan
Datasheet32 pages1 year ago
SHENGYU ELECTRONICS
Datasheet21 pages3 years ago
TME
Datasheet20 pages8 years ago
iiiC
Datasheet19 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages20 years ago
Sierra IC
Datasheet12 pages20 years ago

Inventory History

3 month trend:
-7.50%

Alternate Parts

Price @ 1000
$ 0.501
$ 0.104
$ 0.104
Stock
839,619
985,212
985,212
Authorized Distributors
2
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
17 ns
10 ns
10 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC86D.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC86D provided by its distributors.

4-ch, 2-input, 2-V to 6-V XOR (exclusive OR) gates 14-SOIC -40 to 85
XOR 74HC86 EAR99 74HC logic gate circuit 17ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, SOP
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
OR GATE; QUADRUPLE 2-INPUT EXCLUSIVE-OR GATES; 5 V; VCC V (MAX.); VCC V (MAX.)
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
IC, QUAD 2-INPUT OR, SMD, 74HC86; Logic Family / Base Number: 74HC86; Logic Type: XOR; Output Current: 5.2mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltag; Available until stocks are exhausted Alternative available
Logic IC Operating temperature: -40...+85 °C Series: SN74HC86 Function: Quad / 2-Input / XOR Manufacturer: Texas Instruments Package: SO-14 Technology: HC
Quad Xor Gate, 2I/P, Soic-14; Logic Function:Xor (Exclusive Or); No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Hc86; Logic Ic Family:74Hc; Supply Voltage Min:2V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC86D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC86 D
  • SN74HC86D .
  • SN74HC86D.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionXOR
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits4
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay17 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time21 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC86D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet20 pages8 years ago
Upverter
Datasheet19 pages11 years ago
Newark
Datasheet16 pages14 years ago
Datasheet20 pages9 years ago
DigiKey
Datasheet14 pages20 years ago
Augswan
Datasheet32 pages1 year ago
SHENGYU ELECTRONICS
Datasheet21 pages3 years ago
TME
Datasheet20 pages8 years ago
iiiC
Datasheet19 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages20 years ago
Sierra IC
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago