Texas Instruments SN74HC74N

Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-PDIP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency60 MHz
High Level Output Current-5.2 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current5.2 mA
Max Frequency29 MHz
Max Operating Temperature85 °C
Max Supply Voltage6 V
Manufacturer Package IdentifierJ (R-GDIP-T**)
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines4
Number of Output Lines2
Operating Supply Voltage5 V
Output Current5.2 mA
PolarityNon-Inverting
Propagation Delay175 ns
Quiescent Current4 µA
Schedule B8542390000
Turn-On Delay Time15 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC74N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet21 pages12 years ago
Datasheet20 pages14 years ago
Upverter
Datasheet19 pages16 years ago
element14 APAC
Datasheet15 pages8 years ago
TME
Datasheet22 pages8 years ago
element14
Datasheet20 pages14 years ago
LCSC
Datasheet37 pages1 year ago
Datasheet37 pages2 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
Newark
Datasheet22 pages10 years ago
Datasheet16 pages20 years ago
iiiC
Datasheet22 pages11 years ago
Arrow Electronics
Datasheet22 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages20 years ago
DigiKey
Datasheet14 pages20 years ago
Sierra IC
Datasheet6 pages25 years ago

Inventory History

3 month trend:
-18.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC74N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC74N provided by its distributors.

Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-PDIP -40 to 85
Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin PDIP Tube
Texas Instruments SN74HC74N Logic Dual D Type Flip Flop DIP14
D Flip-Flop, HC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14
LOGIC, DUAL D-TYPE FLIP-FLOP, 14DIP; Logic Family / Base Number: 74HC74; Flip-Flop Type: D; Propagation Delay: 15ns; Frequency: 60MHz; Output Current: 5.2mA; Logic Case Style: DIP; No. of Pins: 14Pins; Trigger Type: Positive Edge; IC Output Type: Complementary; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 7474; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: SNx4HC74 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 7474; Logic IC Base Number: 7474; Logic IC Function: Dual D-Type Positive-Edge-Triggered Flip-Flop with Clear and Preset; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 6V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC74 N
  • SN74HC74N .
  • SN74HC74N.
  • SN74HC74N..

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency60 MHz
High Level Output Current-5.2 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current5.2 mA
Max Frequency29 MHz
Max Operating Temperature85 °C
Max Supply Voltage6 V
Manufacturer Package IdentifierJ (R-GDIP-T**)
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines4
Number of Output Lines2
Operating Supply Voltage5 V
Output Current5.2 mA
PolarityNon-Inverting
Propagation Delay175 ns
Quiescent Current4 µA
Schedule B8542390000
Turn-On Delay Time15 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC74N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet21 pages12 years ago
Datasheet20 pages14 years ago
Upverter
Datasheet19 pages16 years ago
element14 APAC
Datasheet15 pages8 years ago
TME
Datasheet22 pages8 years ago
element14
Datasheet20 pages14 years ago
LCSC
Datasheet37 pages1 year ago
Datasheet37 pages2 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
Newark
Datasheet22 pages10 years ago
Datasheet16 pages20 years ago
iiiC
Datasheet22 pages11 years ago
Arrow Electronics
Datasheet22 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages20 years ago
DigiKey
Datasheet14 pages20 years ago
Sierra IC
Datasheet6 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago