Texas Instruments SN74HC74DBLE

Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SSOP -40 to 85

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins14
Technical
Logic FunctionD-Type
Number of Bits2
Propagation Delay37 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC74DBLE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet22 pages12 years ago
Datasheet21 pages12 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages22 years ago
Sierra IC
Datasheet14 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.134
$ 0.139
$ 0.377
Stock
1,051
416,989
149,322
34,843
Authorized Distributors
0
4
2
1
Case/Package
SSOP
SSOP
SSOP
SSOP
Number of Pins
14
14
14
-
Logic Function
D-Type
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
D-Type
Number of Elements
-
2
2
-
Number of Bits per Element
-
1
1
-
Propagation Delay
37 ns
290 ns
175 ns
-
Frequency
-
60 MHz
60 MHz
-
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
-
Min Supply Voltage
-
2 V
2 V
-
Max Supply Voltage
-
6 V
6 V
-
Quiescent Current
-
4 µA
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC74DBLE.

Descriptions

Descriptions of Texas Instruments SN74HC74DBLE provided by its distributors.

Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SSOP -40 to 85
D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins14
Technical
Logic FunctionD-Type
Number of Bits2
Propagation Delay37 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC74DBLE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages9 years ago
Datasheet22 pages12 years ago
Datasheet21 pages12 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages22 years ago
Sierra IC
Datasheet14 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago