Texas Instruments SN74HC595N

IC 74HC595N 8-Bit Shift Register with Tri-State Output Register DIP-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
DirectionUnidirectional
Logic FunctionShift Register
Max Operating Temperature85 °C
Max Supply Voltage6 V
Manufacturer Package IdentifierN (R-PDIP-T)
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits4
Number of Elements1
Number of Output Lines10
Operating Supply Voltage5 V
Propagation Delay250 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time250 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC595N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet23 pages16 years ago
element14 APAC
Datasheet36 pages7 years ago
Jameco
Datasheet24 pages14 years ago
Datasheet22 pages17 years ago
Newark
Datasheet25 pages13 years ago
Datasheet23 pages14 years ago
Datasheet24 pages15 years ago
Datasheet27 pages9 years ago
Datasheet27 pages10 years ago
Datasheet21 pages20 years ago
SHENGYU ELECTRONICS
Datasheet45 pages1 year ago
LCSC
Datasheet42 pages2 years ago
Datasheet42 pages2 years ago
Burklin Elektronik
Datasheet36 pages7 years ago
TME
Datasheet27 pages8 years ago
Farnell
Datasheet27 pages11 years ago
iiiC
Datasheet27 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages20 years ago
Sierra IC
Datasheet18 pages20 years ago
DigiKey
Datasheet18 pages20 years ago

Inventory History

3 month trend:
-0.83%

Alternate Parts

Price @ 1000
$ 0.665
$ 0.537
$ 0.537
Stock
2,007,084
305,335
305,335
Authorized Distributors
3
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Number of Circuits
4
4
4
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
250 ns
185 ns
185 ns
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC595N provided by its distributors.

IC 74HC595N 8-Bit Shift Register with Tri-State Output Register DIP-16
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16
HC/UH 74HC595 ROHS3Compliant Tube shift register 250ns 8muA 951.693491mg 25000000Hz
Register, Shift; CMOS; 0 to 6 V (Max.); 500 ns (Max.) @ 4.5 V; PDIP; -40 degC
Texas Instruments SN74HC595N 8-bit Shift Register DIP16
8-bit Shift Register w/ 3-State Output Register; 74HC595N, MM74HC595N, CD74HC595E, SN74HC595N, MC74HC595ANG, M74HC595B1R
8 Bit Sipo Shift Register, Dip-16; Logic Family/Base Number:74Hc595; Shift Register Function:Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Dip; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC595N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC595 N
  • SN74HC595N .
  • SN74HC595N.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
DirectionUnidirectional
Logic FunctionShift Register
Max Operating Temperature85 °C
Max Supply Voltage6 V
Manufacturer Package IdentifierN (R-PDIP-T)
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits4
Number of Elements1
Number of Output Lines10
Operating Supply Voltage5 V
Propagation Delay250 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time250 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC595N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet23 pages16 years ago
element14 APAC
Datasheet36 pages7 years ago
Jameco
Datasheet24 pages14 years ago
Datasheet22 pages17 years ago
Newark
Datasheet25 pages13 years ago
Datasheet23 pages14 years ago
Datasheet24 pages15 years ago
Datasheet27 pages9 years ago
Datasheet27 pages10 years ago
Datasheet21 pages20 years ago
SHENGYU ELECTRONICS
Datasheet45 pages1 year ago
LCSC
Datasheet42 pages2 years ago
Datasheet42 pages2 years ago
Burklin Elektronik
Datasheet36 pages7 years ago
TME
Datasheet27 pages8 years ago
Farnell
Datasheet27 pages11 years ago
iiiC
Datasheet27 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages20 years ago
Sierra IC
Datasheet18 pages20 years ago
DigiKey
Datasheet18 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago