Texas Instruments SN74HC595DW

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight420.395078 mg
Technical
DirectionUnidirectional
Frequency42 MHz
Input Current1 µA
Logic FunctionShift Register
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Min Supply Voltage (DC)2 V
Number of Bits8
Number of Bits per Element8
Number of Circuits4
Number of Elements1
Number of Output Lines10
Operating Supply Voltage5 V
Propagation Delay34 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time250 ns
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC595DW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet27 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet23 pages16 years ago
Upverter
Datasheet27 pages12 years ago
Newark
Datasheet36 pages7 years ago
Datasheet27 pages9 years ago
Datasheet27 pages9 years ago
element14 APAC
Datasheet27 pages10 years ago
Datasheet27 pages11 years ago
Datasheet27 pages10 years ago
SHENGYU ELECTRONICS
Datasheet45 pages1 year ago
iiiC
Datasheet27 pages11 years ago
Arrow Electronics
Datasheet27 pages11 years ago
Farnell
Datasheet27 pages12 years ago
Datasheet25 pages13 years ago
Datasheet23 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Jameco
Datasheet24 pages15 years ago
Sierra IC
Datasheet18 pages20 years ago
DigiKey
Datasheet18 pages20 years ago

Inventory History

3 month trend:
-2.15%

Alternate Parts

Price @ 1000
$ 0.6
$ 0.213
$ 0.213
Stock
422,898
575,788
575,788
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Frequency
42 MHz
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC595DW provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Tube
8-bit shift registers with 3-state output registers 16-SOIC -40 to 85
IC, 74HC, REGISTER, SOIC16; Famille Logique/ Numéro de base: 74HC595; Fonction registre à décalage: Série vers Parallèle; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier CI logique: SOIC; Nombre de
IC, 74HC, REGISTER, SOIC16; Logic Family / Base Number:74HC595; Shift Register Function:Serial to Parallel; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; IC Output Type:Tri State; Logic IC Family:74HC; Logic IC Base Number:74595; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Frequency:42MHz; Input Current Max:1µA; Logic Function Number:74595; Logic IC Base Number:74595; Logic IC Function:8bit Shift Register (3-State); Logic Type:Shift Register; No. of Elements:1Elements; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC595DW .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight420.395078 mg
Technical
DirectionUnidirectional
Frequency42 MHz
Input Current1 µA
Logic FunctionShift Register
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Min Supply Voltage (DC)2 V
Number of Bits8
Number of Bits per Element8
Number of Circuits4
Number of Elements1
Number of Output Lines10
Operating Supply Voltage5 V
Propagation Delay34 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time250 ns
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC595DW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet27 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet23 pages16 years ago
Upverter
Datasheet27 pages12 years ago
Newark
Datasheet36 pages7 years ago
Datasheet27 pages9 years ago
Datasheet27 pages9 years ago
element14 APAC
Datasheet27 pages10 years ago
Datasheet27 pages11 years ago
Datasheet27 pages10 years ago
SHENGYU ELECTRONICS
Datasheet45 pages1 year ago
iiiC
Datasheet27 pages11 years ago
Arrow Electronics
Datasheet27 pages11 years ago
Farnell
Datasheet27 pages12 years ago
Datasheet25 pages13 years ago
Datasheet23 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Jameco
Datasheet24 pages15 years ago
Sierra IC
Datasheet18 pages20 years ago
DigiKey
Datasheet18 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago