Texas Instruments SN74HC590AD

8-Bit Binary Counters With 3-State Output egisters 16-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Clock Edge Trigger TypePositive Edge
DirectionUnidirectional
Frequency40 MHz
Logic FunctionCounter
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Elements1
Operating Supply Voltage5 V
Propagation Delay380 ns
ResetAsynchronous
Schedule B8542390000
Turn-On Delay Time380 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC590AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet40 pages21 years ago
Mouser
Datasheet21 pages16 years ago
Farnell
Datasheet24 pages9 years ago
Datasheet22 pages15 years ago
Datasheet24 pages12 years ago
Newark
Datasheet24 pages9 years ago
element14 APAC
Datasheet24 pages10 years ago
Datasheet24 pages9 years ago
Datasheet24 pages10 years ago
Verical
Datasheet22 pages14 years ago
iiiC
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages11 years ago
DigiKey
Datasheet19 pages20 years ago
Jameco
Datasheet20 pages17 years ago
Sierra IC
Datasheet17 pages20 years ago

Inventory History

3 month trend:
-14.66%

Alternate Parts

Price @ 1000
$ 0.365
$ 0.241
$ 0.241
Stock
122,041
363,176
363,176
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
40 MHz
40 MHz
40 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC590AD.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC590AD provided by its distributors.

8-Bit Binary Counters With 3-State Output egisters 16-SOIC -40 to 85
Counter/Register Single 8-Bit Binary UP 16-Pin SOIC Tube
Ic, Counter/Multiplier/Divider, Smd; Logic Family/Base Number:74Hc590; Counter Type:Binary; Clock Frequency:40Mhz; Count Maximum:255; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Icrohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC590AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC590AD .

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Clock Edge Trigger TypePositive Edge
DirectionUnidirectional
Frequency40 MHz
Logic FunctionCounter
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Elements1
Operating Supply Voltage5 V
Propagation Delay380 ns
ResetAsynchronous
Schedule B8542390000
Turn-On Delay Time380 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC590AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet40 pages21 years ago
Mouser
Datasheet21 pages16 years ago
Farnell
Datasheet24 pages9 years ago
Datasheet22 pages15 years ago
Datasheet24 pages12 years ago
Newark
Datasheet24 pages9 years ago
element14 APAC
Datasheet24 pages10 years ago
Datasheet24 pages9 years ago
Datasheet24 pages10 years ago
Verical
Datasheet22 pages14 years ago
iiiC
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages11 years ago
DigiKey
Datasheet19 pages20 years ago
Jameco
Datasheet20 pages17 years ago
Sierra IC
Datasheet17 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago