Texas Instruments SN74HC574N

Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SN74HC574N 7,791 Buy Now »
USD
0.184 0.176 0.160 0.149 0.140
Verical
SN74HC574N 7,791 Buy Now »
USD
0.144 0.141
Avnet
SN74HC574N 0 ··
USD
0.341 0.331 0.248 0.248 0.248
Digi-Key
296-1598-5-ND 8,684 Buy Now »
USD
0.510 0.435 0.325 0.197 0.157
TI store
SN74HC574N 1,428 Buy Now »
USD
0.520 0.450 0.360 0.250 0.250
Chip One Stop Japan 2
C1S746202098530 7,801 Buy Now »
JPY
166.00 46.70 46.70 46.70
C1S746201297736 31,149 Buy Now »
JPY
73.80 41.00 33.00 33.00
Newark
60K6843 3,156 Buy Now »
USD
0.510 0.427 0.260 0.201 0.159
Rochester Electronics
SN74HC574N 67,973 Buy Now »
USD
0.220 0.220 0.190 0.180 0.180
Mouser
595-SN74HC574N 6,055 Buy Now »
USD
0.500 0.419 0.255 0.197 0.156
Chip One Stop Global
C1S746201297727 16 Buy Now »
JPY
174.00 174.00 174.00 174.00
Farnell
9591630 7,196 Buy Now »
GBP
0.380 0.320 0.174 0.119 0.119
element14 APAC
9591630 8,778 Buy Now »
SGD
0.809 0.678 0.413 0.319 0.253
Avnet Europe
SN74HC574N 14,800 Buy Now »
EUR
0.485 0.177 0.149
Avnet Asia
SN74HC574N 0 ··
USD
0.215 0.161
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
SN74HC574N 35 Buy Now »
USD
0.100 0.100 0.100 0.100 0.100
Jameco
251555 8,936 Buy Now »
USD
0.350 0.250 0.250 0.250
Quest
SN74HC574N 99 Buy Now »
USD
1.000 0.500 0.300 0.300 0.300
Freelance Electronics
SN74HC574N 19 Buy Now »
USD
0.190 0.190 0.190 0.190 0.190
Component Sense
SN74HC574N 3 Buy Now »
Component Electronics
SN74HC574N 340 ··
EarthTron
SN74HC574N 1,145 ··
Freedom EMG
SN74HC574N 16 ··
Abtronics
SN74HC574N 18 ··
STLAA.com
SN74HC574N 5 ··
JieJie Electronics
SN74HC574N 10,000 ··
Electronic Expediters
SN74HC574N 20 Buy Now »
Ewing Components
SN74HC574N 18,000 Send RFQ »
Abacus Technologies
SN74HC574N 2,321 ··
Rotakorn
SN74HC574N 120 ··
4 Star Electronics
SN74HC574N 5 Send RFQ »
GreenTree Electronics
SN74HC574N 22,315 Send RFQ »
Schukat
SN74HC574N 1,560 Buy Now »
EUR
0.214 0.134 0.129
Distrelec
SN74HC574N 16 Buy Now »
EUR
0.500 0.500 0.220 0.220 0.220
Wuhan P&S
SN74HC574N 8 Buy Now »
USD
0.190 0.190 0.190 0.160 0.160
RS Components
1025580 860 Buy Now »
GBP
0.216 0.216 0.216
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SN74HC574N Contact ··
Touchstone Systems
SN74HC574N Contact Send RFQ »
Bristol Electronics
SN74HC574N Contact Buy Now »
Summit Electronics
SN74HC574N Contact Send RFQ »
Chip 1 Exchange
SN74HC574N Contact ··
TransparentC
SN74HC574N Contact ··
XS Micro
SN74HC574N Contact ··

Descriptions

Octal 3state D flipflop SN74HC574N DIP20
RS Components
D-TYPE FLIP-FLOP, 74HC574, DIP20; Output Current:7.8mA; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC574; Logic Function Number:74574; Logic IC Base Number:74574; Logic IC Family:HC; Logic IC Function:Octal D-Type Flip-Flop; Positive Edge-Trigger (3-State); No. of Gates:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:7.8mA; Package / Case:DIP; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
element14 APAC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Avnet
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Verical
Logic IC [Texas Instruments] SN74HC574N Logic IC
Distrelec
IC,74HC574,DIP-20 OCTAL D-TYPE
Jameco
IC D-TYPE POS TRG SNGL 20DIP
Digi-Key
Flip Flop Logic IC; Logic Type:Flip-Flop; Logic Family:HC; Logic Base Number:74574; Frequency Max:40MHz; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:20-DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
Newark
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Chip One Stop Global
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Avnet Asia
IC OCT D-TYPE FLIP-FLOP 20-DIP
Rotakorn
D-TYPE FLIP-FLOP, 74HC574, DIP20; Logic IC Function:Octal D-Type Flip-Flop; Positive Edge-Trigger (3-State); Logic IC Family:HC; Logic IC Base Number:74574; Max Output Current:7.8mA; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating Temperature Range:-40°C to +85°C; Base Number:74; IC Generic Number:74HC574; Logic Function Number:574; No. of Gates:8; No. of Pins:20; Supply Voltage:6V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:Through Hole
Farnell
Octal Edge-Triggered D-Type Flip-Flops
Wuhan P&S
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 85
Texas Instruments
Octal D-FF Pet 3-St DIP20
Schukat
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Chip One Stop Japan
IC, D-TYPE FLIP FLOP, 3-STATE, DIP-20
Component Sense

Technical Specifications

Number of Outputs 8
Voltage Nodes 6 V 5 V 2 V
Lifecycle Status Active
Propagation Delay Max (tpd) 38 ns
Number of Gates 8
Packaging Tube
Frequency 40 MHz
Number of Bits 8
Number of Pins 20
Number of Circuits 8
Output Current Drive -1 mA
Mounting Type Through Hole
Output Current 7.8 mA
RoHS Compliant
Polarity Non-Inverting
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 2 V (min) - 6 V (max)
Lead-Free Status Lead Free
Case / Package / Footprint PDIP

Documents

Texas Instruments
Official datasheet
Datasheet 21 pages 4 years ago
Datasheet 19 pages 8 years ago
Datasheet 21 pages 5 years ago
Technical Drawing 2 pages 12 years ago
Newark
Datasheet 22 pages 2 years ago
Datasheet 22 pages 2 years ago
Digi-Key
Datasheet 17 pages 13 years ago
element14
Datasheet 20 pages 6 years ago
Datasheet 19 pages 7 years ago
Datasheet 19 pages 7 years ago
Sierra IC
Datasheet 15 pages 13 years ago
Farnell
Datasheet 21 pages 4 years ago
Allied Electronics
Datasheet 13 pages 13 years ago
iiiC
Datasheet 22 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI SN74HC574N
TEXAS SN74HC574N
TEXAS INST SN74HC574N
TEXAS INSTR SN74HC574N
TEXAS INSTRUMENT SN74HC574N
TEXAS INS SN74HC574N
TEXAS INSTRUMENTS INC SN74HC574N
TEX SN74HC574N
TEXAS INSTRUMEN SN74HC574N
TEXAS INSTRU SN74HC574N
TI/NS SN74HC574N
TEXINS SN74HC574N
TEXAS INSTRUMENTS INCORPORATED SN74HC574N
TEXASIN SN74HC574N
Texas Instruments (TI) SN74HC574N
TEAXS SN74HC574N
TEXAS INTRUMENTS SN74HC574N
TEXAS INSTRUM SN74HC574N
TEXAS INSRUMENT SN74HC574N
TEXAS IST SN74HC574N
TI-PB SN74HC574N
Texas Instruments Rfid Systems SN74HC574N
TEXINST SN74HC574N
TEXAS INSRUMENTS SN74HC574N
TEXAS INTRUMENT SN74HC574N
Texas Instr. SN74HC574N
Texas Instruments Inc. SN74HC574N

Search for other parts like SN74 »