Texas Instruments SN74HC573AN

Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube / IC OCT D-TYPE LATCH 20-DIP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins20
Weight1.1991 g
Technical
High Level Output Current-7.8 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current7.8 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Input Lines3
Number of Output Lines1
Number of Outputs8
Operating Supply Voltage5 V
Output Current7.8 mA
PolarityNon-Inverting
Propagation Delay285 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time23 ns
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC573AN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet19 pages12 years ago
Datasheet18 pages16 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet21 pages9 years ago
Farnell
Datasheet22 pages7 years ago
Upverter
Datasheet21 pages11 years ago
Newark
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Datasheet22 pages10 years ago
Gerber
Datasheet16 pages20 years ago
SHENGYU ELECTRONICS
Datasheet36 pages1 year ago
LCSC
Datasheet36 pages1 year ago
Datasheet34 pages2 years ago
TME
Datasheet21 pages8 years ago
iiiC
Datasheet21 pages11 years ago
Sierra IC
Datasheet14 pages20 years ago
DigiKey
Datasheet14 pages20 years ago

Inventory History

3 month trend:
-81.75%

Alternate Parts

Price @ 1000
$ 0.437
$ 20.234
$ 20.234
Stock
624,972
18,241
18,241
Authorized Distributors
4
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
285 ns
335 ns
335 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC573AN.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC573AN provided by its distributors.

Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube / IC OCT D-TYPE LATCH 20-DIP
Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85
LATCH; CMOS; 0 TO 6 V (MAX.); 500 NS (MAX.) @ 4.5 V; 500 NS (MAX.) @ 4.5 V
Transparent D-Type Latch 3-State Outputs 8x DIP20 74 HC 573
Latch Transparent 3-Straight 8-Channel D-Type 20-Pin PDIP
TEXAS INSTRUMENTS SN74HC573AN D-TYPE LATCH, 74HC573, DIP20, 6V
Octal D-Latch, 3-State, Dip-20; Logic Family/Base Number:74Hc573; Latch Type:D Type Transparent; Ic Output Type:Tri State Non Inverted; Propagation Delay:21Ns; Output Current:7.8Ma; Logic Case Style:Dip; No. Of Pins:20Pins; Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC573AN
D-TYPE LATCH, 74HC573, DIP20, 6V; Famille Logique/ Numéro de base: 74HC573; Type de verrou: Type D Transparent; Type de sortie CI: Trois états non inversé; Temps de propagation: 21ns; Courant, sortie: 7.8mA; Type de boîtier C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC573-AN
  • SN74HC573AN .
  • SN74HC573AN.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins20
Weight1.1991 g
Technical
High Level Output Current-7.8 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current7.8 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Input Lines3
Number of Output Lines1
Number of Outputs8
Operating Supply Voltage5 V
Output Current7.8 mA
PolarityNon-Inverting
Propagation Delay285 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time23 ns
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC573AN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet19 pages12 years ago
Datasheet18 pages16 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet21 pages9 years ago
Farnell
Datasheet22 pages7 years ago
Upverter
Datasheet21 pages11 years ago
Newark
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Datasheet22 pages10 years ago
Gerber
Datasheet16 pages20 years ago
SHENGYU ELECTRONICS
Datasheet36 pages1 year ago
LCSC
Datasheet36 pages1 year ago
Datasheet34 pages2 years ago
TME
Datasheet21 pages8 years ago
iiiC
Datasheet21 pages11 years ago
Sierra IC
Datasheet14 pages20 years ago
DigiKey
Datasheet14 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago