Texas Instruments SN74HC374N

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1 Element 20-Pin Plastic Dip Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
SN74HC374N 4,689 Buy Now »
USD
0.341 0.331 0.243 0.243 0.243
Arrow
SN74HC374N 6,279 Buy Now »
USD
0.194 0.184 0.162 0.148 0.140
Digi-Key
296-1592-5-ND 4,652 Buy Now »
USD
0.510 0.435 0.325 0.197 0.157
Verical
SN74HC374N 5,279 Buy Now »
USD
0.145 0.141
TI store
SN74HC374N 1,233 Buy Now »
USD
0.520 0.450 0.360 0.250 0.250
Newark
60K6837 3,637 Buy Now »
USD
0.510 0.427 0.260 0.201 0.159
Chip One Stop Japan 2
C1S746201604617 6,304 Buy Now »
JPY
61.20 28.50 19.50 19.50
C1S746201297620 8,490 Buy Now »
JPY
31.00 20.40 18.40 18.20
Rochester Electronics
SN74HC374N 156,510 Buy Now »
USD
0.220 0.220 0.190 0.180 0.180
Mouser
595-SN74HC374N 5,713 Buy Now »
USD
0.500 0.419 0.255 0.197 0.156
Chip One Stop Global
C1S746200039870 35 Buy Now »
JPY
143.00 140.00 140.00 140.00
Farnell
9591486 4,048 Buy Now »
GBP
0.380 0.314 0.171 0.111 0.111
element14 APAC
9591486 3,921 Buy Now »
SGD
0.809 0.678 0.413 0.319 0.253
Avnet Europe
SN74HC374N 19,940 Buy Now »
EUR
0.475 0.173 0.146
Avnet Asia
SN74HC374N 0 ··
USD
0.181
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
251483 7,768 Buy Now »
USD
0.280 0.250 0.250
Freelance Electronics
SN74HC374N 170 Buy Now »
USD
0.160 0.160 0.160 0.160 0.160
Quest
SN74HC374N 75 Buy Now »
USD
1.000 0.500 0.300 0.300 0.300
Express Electronics
SN74HC374N 34 Buy Now »
EarthTron
SN74HC374N 1,402 ··
Abtronics
SN74HC374N 6 ··
Direct Components
SN74HC374N 19 Send RFQ »
STLAA.com
SN74HC374N 21 ··
Gerber
SN74HC374N 20 Buy Now »
Abacus Technologies
SN74HC374N 2,217 ··
Ewing Components
SN74HC374N 7,010 Send RFQ »
Area51
SN74HC374N 140 ··
4 Star Electronics
SN74HC374N 34 Send RFQ »
SIE
SN74HC374N 26 ··
Rotakorn
SN74HC374N 26 ··
GreenTree Electronics
SN74HC374N 15,567 Send RFQ »
Schukat
SN74HC374N 800 Buy Now »
EUR
0.220 0.140 0.135
TME
SN74HC374N 879 Buy Now »
USD
0.231 0.209 0.162 0.162
Distrelec
SN74HC374N 35 Buy Now »
EUR
0.520 0.520 0.200 0.200 0.200
RS Components
443211 412 Buy Now »
GBP
0.320 0.240 0.160 0.160 0.160
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
SN74HC374N Contact Send RFQ »
Chip 1 Exchange
SN74HC374N Contact ··
North Star Micro
SN74HC374N Contact ··
Summit Electronics
SN74HC374N Contact Send RFQ »
Bristol Electronics
SN74HC374N Contact Buy Now »
XS Micro
SN74HC374N Contact ··

Descriptions

Oct 3-Sta D-Flip Flop DIP20
Schukat
Logic IC [Texas Instruments] SN74HC374N Logic IC
Distrelec
IC D-TYPE POS TRG SNGL 20DIP
Digi-Key
IC, DTYPE FLIPFLOP, SMD, 74HC374; Output Current:7.8mA; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC374; Logic Function Number:374; Logic IC Base Number:74; Logic IC Family:HC; Logic IC Function:Octal Edge-Triggered D-Type Flip-Flop (3-State); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:7.8mA; Package / Case:DIP; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
element14 APAC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1 Element 20-Pin Plastic Dip Tube
Jameco
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 85
Texas Instruments
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Chip One Stop Global
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Verical
Flip Flop Logic IC; Logic Type:Flip-Flop; Logic Family:HC; Logic Base Number:74374; Frequency Max:70MHz; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:20-DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
Newark
Octal 3state flip-flop SN74HC374N DIP20
RS Components
IC: digital; 3-state, D flip-flop; Channels:8; THT; DIP
TME
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Avnet Asia
DTYPE FLIPFLOP, SMD, 74HC374; Logic IC Function:Octal Edge-Triggered D-Type Flip-Flop (3-State); Logic IC Family:HC; Logic IC Base Number:74; Max Output Current:7.8mA; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating Temperature Range:-40°C to +85°C; Base Number:74; IC Generic Number:74HC374; Logic Function Number:374; No. of Pins:20; Supply Voltage:5V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:Through Hole
Farnell
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Avnet
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Chip One Stop Japan

Technical Specifications

Number of Outputs 8
Number of Pins 20
Output Current 7.8 mA
Supply Voltage (DC) 2 V (min) - 6 V (max)
Packaging Tube
Number of Circuits 8
Mounting Type Through Hole
Number of Bits 8
RoHS Compliant
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Propagation Delay Max (tpd) 38 ns
Polarity Non-Inverting
Case / Package / Footprint PDIP
Frequency 70 MHz
Voltage Nodes 6 V 5 V 2 V
Lifecycle Status Active
Output Current Drive -1 mA

Documents

Texas Instruments
Official datasheet
Datasheet 20 pages 5 years ago
Technical Drawing 2 pages 12 years ago
Datasheet 19 pages 8 years ago
Datasheet 21 pages 4 years ago
element14
Datasheet 19 pages 7 years ago
Datasheet 19 pages 7 years ago
TME
Datasheet 22 pages 1 year ago
Newark
Datasheet 23 pages 3 years ago
Datasheet 17 pages 13 years ago
Datasheet 22 pages 2 years ago
Digi-Key
Datasheet 15 pages 13 years ago
Farnell
Datasheet 22 pages 4 years ago
Allied Electronics
Datasheet 15 pages 13 years ago
Sierra IC
Datasheet 15 pages 13 years ago
iiiC
Datasheet 22 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI SN74HC374N
TEXAS SN74HC374N
TEXAS INST SN74HC374N
TEXAS INSTR SN74HC374N
TEXAS INSTRUMENT SN74HC374N
TEXAS INS SN74HC374N
TEXAS INSTRUMENTS INC SN74HC374N
TEX SN74HC374N
TEXAS INSTRUMEN SN74HC374N
TEXAS INSTRU SN74HC374N
TI/NS SN74HC374N
TEXINS SN74HC374N
TEXAS INSTRUMENTS INCORPORATED SN74HC374N
TEXASIN SN74HC374N
Texas Instruments (TI) SN74HC374N
TEAXS SN74HC374N
TEXAS INTRUMENTS SN74HC374N
TEXAS INSTRUM SN74HC374N
TEXAS INSRUMENT SN74HC374N
TEXAS IST SN74HC374N
TI-PB SN74HC374N
Texas Instruments Rfid Systems SN74HC374N
TEXINST SN74HC374N
TEXAS INSRUMENTS SN74HC374N
TEXAS INTRUMENT SN74HC374N
Texas Instr. SN74HC374N
Texas Instruments Inc. SN74HC374N

Search for other parts like SN74 »