Texas Instruments SN74HC373N

Latch; Octal Transparent D-Type Latch; 0 to 5 V; 500 ns (Max.) @ 4.5 V; PDIP-N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins20
Weight1.1991 g
Technical
High Level Output Current-7.8 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current7.8 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Input Lines3
Number of Output Lines1
Number of Outputs8
Operating Supply Voltage5 V
Output Current7.8 mA
PolarityNon-Inverting
Propagation Delay285 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time15 ns
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC373N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet21 pages12 years ago
Datasheet21 pages12 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet24 pages7 years ago
Upverter
Datasheet23 pages11 years ago
Newark
Datasheet19 pages13 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Datasheet23 pages9 years ago
Datasheet23 pages10 years ago
Datasheet17 pages20 years ago
Augswan
Datasheet33 pages1 year ago
LCSC
Datasheet34 pages1 year ago
Datasheet33 pages2 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
TME
Datasheet22 pages7 years ago
iiiC
Datasheet22 pages11 years ago
Arrow Electronics
Datasheet22 pages11 years ago
Jameco
Datasheet21 pages16 years ago
Sierra IC
Datasheet15 pages20 years ago
DigiKey
Datasheet15 pages20 years ago

Inventory History

3 month trend:
-97.04%

Alternate Parts

Price @ 1000
$ 0.315
$ 0.444
$ 0.444
Stock
621,816
254,666
254,666
Authorized Distributors
2
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
285 ns
26 ns
26 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC373N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC373N provided by its distributors.

Latch; Octal Transparent D-Type Latch; 0 to 5 V; 500 ns (Max.) @ 4.5 V; PDIP-N
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube / IC OCT TRANSP D LATCH 20-DIP
Octal Transparent D-Type Latches With 3-State Outputs 20-PDIP -40 to 85
74HC373 Tube HC/UH 74HC latch circuit 7.8mA 7.8mA 285ns 1.1991g -40C~85C
D-Type Latch, 74Hc373, Dip20, 5V; Logic Family/Base Number:74Hc373; Latch Type:D Type Transparent; Ic Output Type:Tri State; Propagation Delay:13Ns; Output Current:7.8Ma; Logic Case Style:Dip; No. Of Pins:20Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC373N
D-TYPE LATCH, 74HC373, DIP20, 5V; Famille Logique/ Numéro de base: 74HC373; Type de verrou: Type D Transparent; Type de sortie CI: Trois états; Temps de propagation: 13ns; Courant, sortie: 7.8mA; Type de boîtier CI logique: DI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74HC373N
  • SN74HC373 N
  • SN74HC373N .
  • SN74HC373N.
  • SN74HC373N...

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins20
Weight1.1991 g
Technical
High Level Output Current-7.8 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current7.8 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Input Lines3
Number of Output Lines1
Number of Outputs8
Operating Supply Voltage5 V
Output Current7.8 mA
PolarityNon-Inverting
Propagation Delay285 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time15 ns
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC373N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet21 pages12 years ago
Datasheet21 pages12 years ago
Datasheet19 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet24 pages7 years ago
Upverter
Datasheet23 pages11 years ago
Newark
Datasheet19 pages13 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Datasheet23 pages9 years ago
Datasheet23 pages10 years ago
Datasheet17 pages20 years ago
Augswan
Datasheet33 pages1 year ago
LCSC
Datasheet34 pages1 year ago
Datasheet33 pages2 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
TME
Datasheet22 pages7 years ago
iiiC
Datasheet22 pages11 years ago
Arrow Electronics
Datasheet22 pages11 years ago
Jameco
Datasheet21 pages16 years ago
Sierra IC
Datasheet15 pages20 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago