Texas Instruments SN74HC251D

Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Bandwidth28 MHz
High Level Output Current7.8 mA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current7.8 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels1
Number of Circuits1
Number of Input Lines8
Number of Inputs8
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay52 ns
Schedule B8542390000
Supply TypeSingle
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC251D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages16 years ago
element14 APAC
Datasheet22 pages9 years ago
Verical
Datasheet21 pages12 years ago
Newark
Datasheet22 pages8 years ago
Datasheet22 pages9 years ago
Datasheet23 pages10 years ago
Datasheet17 pages20 years ago
element14
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Augswan
Datasheet33 pages1 year ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
TME
Datasheet22 pages8 years ago
iiiC
Datasheet22 pages11 years ago
Farnell
Datasheet22 pages11 years ago
Jameco
Datasheet18 pages17 years ago
Sierra IC
Datasheet15 pages20 years ago
DigiKey
Datasheet15 pages20 years ago

Inventory History

3 month trend:
-0.14%

Alternate Parts

Price @ 1000
$ 0.304
$ 0.164
$ 0.155
$ 0.399
$ 0.395
$ 0.395
Stock
161,924
584,913
255,541
119,217
76,216
81,117
Authorized Distributors
1
4
1
2
1
1
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
16
16
16
16
16
16
Logic Function
Multiplexer
Multiplexer
Mux
Multiplexer
Multiplexer
Multiplexer
Number of Circuits
1
1
-
-
-
-
Number of Inputs
8
8
8
8
8
8
Number of Outputs
1
1
1
1
1
1
Propagation Delay
52 ns
52 ns
33 ns
52 ns
52 ns
52 ns
Low Level Output Current
7.8 mA
7.8 mA
5.2 mA
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
7.8 mA
7.8 mA
5.2 mA
7.8 mA
7.8 mA
7.8 mA
Min Supply Voltage
2 V
2 V
2 V
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC251D.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC251D provided by its distributors.

Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
Logic IC Operating temperature: -40...+85 °C Series: SN74HC251 Function: 8-Input / 3-State / MUX Manufacturer: Texas Instruments Package: SO-16 Technology: HC
IC, DATA SELECTORS/MUX, 74HC251; Famille Logique/ Numéro de base: 74HC251; Type de logique: Multiplexeur / Sélecteur de données; Nombre de voies: 1Canal(aux); Configuration Ligne: 8: 1; Tension, alimentation min.: 2V; Tension,
Ic, Data Selectors/Mux, 74Hc251; Logic Family/Base Number:74Hc251; Logic Type:Data Selector/Multiplexer; No. Of Channels:1Channels; Line Configuration:8:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC251D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC251D .
  • SN74HC251D.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Bandwidth28 MHz
High Level Output Current7.8 mA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current7.8 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels1
Number of Circuits1
Number of Input Lines8
Number of Inputs8
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay52 ns
Schedule B8542390000
Supply TypeSingle
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC251D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages16 years ago
element14 APAC
Datasheet22 pages9 years ago
Verical
Datasheet21 pages12 years ago
Newark
Datasheet22 pages8 years ago
Datasheet22 pages9 years ago
Datasheet23 pages10 years ago
Datasheet17 pages20 years ago
element14
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Augswan
Datasheet33 pages1 year ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
TME
Datasheet22 pages8 years ago
iiiC
Datasheet22 pages11 years ago
Farnell
Datasheet22 pages11 years ago
Jameco
Datasheet18 pages17 years ago
Sierra IC
Datasheet15 pages20 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago