Texas Instruments SN74HC245N

7.8mA 8 2V~6V 7.8mA 1 DIP-20 Buffer/Driver/Transceiver ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Weight1.1991 g
Technical
DirectionBidirectional
High Level Output Current7.8 mA
Logic FunctionInverting, Transceiver
Low Level Output Current7.8 mA
Max Operating Temperature85 °C
Max Output Current7.8 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Outputs8
Operating Supply Voltage5 V
Output Current7.8 mA
PolarityNon-Inverting
Propagation Delay335 ns
Schedule B8542390000
TerminationThrough Hole
Turn-On Delay Time335 ns
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC245N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet21 pages12 years ago
Datasheet18 pages16 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet29 pages7 years ago
Datasheet28 pages8 years ago
Datasheet22 pages9 years ago
Newark
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Datasheet32 pages7 years ago
Datasheet22 pages10 years ago
Datasheet22 pages10 years ago
Datasheet16 pages20 years ago
Gerber
Datasheet14 pages20 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
LCSC
Datasheet33 pages2 years ago
Datasheet33 pages2 years ago
Megastar
Datasheet31 pages3 years ago
iiiC
Datasheet21 pages11 years ago
Farnell
Datasheet20 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages20 years ago
Sierra IC
Datasheet7 pages25 years ago

Inventory History

3 month trend:
-69.26%

Alternate Parts

Price @ 1000
$ 0.346
$ 0.38
$ 0.38
Stock
768,741
208,925
208,925
Authorized Distributors
3
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
7.8 mA
5.2 mA
5.2 mA
High Level Output Current
7.8 mA
-5.2 mA
-5.2 mA
Propagation Delay
335 ns
110 ns
110 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC245N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC245N provided by its distributors.

7.8mA 8 2V~6V 7.8mA 1 DIP-20 Buffer/Driver/Transceiver ROHS
Bus Transceiver, HC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Universal Bus Function IC; Logic Type:Bus Transceiver; Logic Family:HC; Logic Ba
Bus Transceiver Single 8-Channel 3-Straight 20-Pin PDIP
IC, BUS TRANSCEIVER; Output Current:7.8mA; Logic Type:Bus Transceiver; No. of Channels:8; Input Level:4.2V; Output Level Type:5.9V; Logic Case Style:DIP; No. of Pins:20; Supply Voltage Range:2V to 6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74245; Input Level:4.2V; Logic IC Base Number:74245; Logic IC Family:HC; Logic IC Function:Octal Bus Transceiver with 3-State Output; Output Current Max:7.8mA; Package / Case:DIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
These octal bus transceivers are designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. The devices allow data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE)\ input can be used to disable the device so that the buses are effectively isolated.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74HC245N
  • SN74HC245 N
  • SN74HC245N .
  • SN74HC245N..

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Weight1.1991 g
Technical
DirectionBidirectional
High Level Output Current7.8 mA
Logic FunctionInverting, Transceiver
Low Level Output Current7.8 mA
Max Operating Temperature85 °C
Max Output Current7.8 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Outputs8
Operating Supply Voltage5 V
Output Current7.8 mA
PolarityNon-Inverting
Propagation Delay335 ns
Schedule B8542390000
TerminationThrough Hole
Turn-On Delay Time335 ns
Dimensions
Height5.08 mm
Length24.33 mm
Thickness4.57 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC245N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet21 pages12 years ago
Datasheet18 pages16 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet29 pages7 years ago
Datasheet28 pages8 years ago
Datasheet22 pages9 years ago
Newark
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Datasheet32 pages7 years ago
Datasheet22 pages10 years ago
Datasheet22 pages10 years ago
Datasheet16 pages20 years ago
Gerber
Datasheet14 pages20 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
LCSC
Datasheet33 pages2 years ago
Datasheet33 pages2 years ago
Megastar
Datasheet31 pages3 years ago
iiiC
Datasheet21 pages11 years ago
Farnell
Datasheet20 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages20 years ago
Sierra IC
Datasheet7 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago