Texas Instruments SN74HC244DW

Non Inverting Buffer, SOIC-20; Logic Fam; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-7.8 mA
Logic FunctionBuffer, Inverting
Low Level Output Current7.8 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element4
Number of Channels8
Number of Circuits8
Number of Elements2
Number of Input Lines8
Number of Inputs8
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay250 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time165 ns
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC244DW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet21 pages12 years ago
Datasheet21 pages12 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages16 years ago
Upverter
Datasheet22 pages11 years ago
Augswan
Datasheet38 pages1 year ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
Newark
Datasheet32 pages7 years ago
Datasheet22 pages9 years ago
Datasheet22 pages9 years ago
Datasheet22 pages10 years ago
Datasheet16 pages20 years ago
TME
Datasheet22 pages8 years ago
iiiC
Datasheet22 pages11 years ago
element14
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages20 years ago
Sierra IC
Datasheet14 pages20 years ago
DigiKey
Datasheet14 pages20 years ago

Inventory History

3 month trend:
-2.39%

Alternate Parts

Price @ 1000
$ 0.52
$ 0.321
$ 0.321
Stock
697,701
654,984
654,984
Authorized Distributors
2
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting, Receiver
Buffer, Inverting, Receiver
Number of Circuits
8
-
-
Number of Inputs
8
8
8
Number of Outputs
8
8
8
Propagation Delay
250 ns
165 ns
165 ns
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC244DW.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC244DW provided by its distributors.

NON INVERTING BUFFER, SOIC-20; LOGIC FAM; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC Tube
8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -40 to 85
Logic IC Operating temperature: -40...+85 °C Series: SN74HC244 Function: Octal / 3-State / Buffer / Line / Driver Manufacturer: Texas Instruments Package: SO-20 Technology: HC
IC, BUFFER, LINE DRIVER, SMD; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC244; Logic Function Number:74244; Logic IC Base Number:74244; Logic IC Family:HC; Logic IC Function:Octal Buffer / Line Driver 3-State; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC244DW .
  • SN74HC244DW.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-7.8 mA
Logic FunctionBuffer, Inverting
Low Level Output Current7.8 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element4
Number of Channels8
Number of Circuits8
Number of Elements2
Number of Input Lines8
Number of Inputs8
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay250 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time165 ns
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC244DW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet21 pages12 years ago
Datasheet21 pages12 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages16 years ago
Upverter
Datasheet22 pages11 years ago
Augswan
Datasheet38 pages1 year ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
Newark
Datasheet32 pages7 years ago
Datasheet22 pages9 years ago
Datasheet22 pages9 years ago
Datasheet22 pages10 years ago
Datasheet16 pages20 years ago
TME
Datasheet22 pages8 years ago
iiiC
Datasheet22 pages11 years ago
element14
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages20 years ago
Sierra IC
Datasheet14 pages20 years ago
DigiKey
Datasheet14 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago