Texas Instruments SN74HC21D

AND 74HC21 EAR99 74HC logic gate circuit 19ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionAND
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits2
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Input Lines4
Number of Inputs4
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay19 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time28 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC21D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Newark
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
Datasheet14 pages20 years ago
Farnell
Datasheet19 pages8 years ago
Datasheet19 pages11 years ago
Datasheet19 pages12 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
iiiC
Datasheet19 pages11 years ago
TME
Datasheet19 pages11 years ago
Jameco
Datasheet17 pages15 years ago
Datasheet15 pages17 years ago
Sierra IC
Datasheet12 pages20 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
-0.69%

Alternate Parts

Price @ 1000
$ 0.496
$ 0.134
$ 0.134
Stock
322,169
521,253
521,253
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
19 ns
11 ns
11 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC21D provided by its distributors.

AND 74HC21 EAR99 74HC logic gate circuit 19ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
IC, SM, LOGIC, 74HC, AND GATE; Famille Logique/ Numéro de base: 74HC21; Type de logique: AND; Courant, sortie: 5.2mA; Nombre d'entrées: 4; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier CI log
Ic, Sm, Logic, 74Hc, And Gate; Logic Family/Base Number:74Hc21; Logic Type:And; Output Current:5.2Ma; No. Of Inputs:4; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Family:74Hc; Rohs Compliant: Yes |Texas Instruments SN74HC21D .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC21D .
  • SN74HC21D.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionAND
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits2
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Input Lines4
Number of Inputs4
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay19 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time28 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC21D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Newark
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
Datasheet14 pages20 years ago
Farnell
Datasheet19 pages8 years ago
Datasheet19 pages11 years ago
Datasheet19 pages12 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago
iiiC
Datasheet19 pages11 years ago
TME
Datasheet19 pages11 years ago
Jameco
Datasheet17 pages15 years ago
Datasheet15 pages17 years ago
Sierra IC
Datasheet12 pages20 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago