Texas Instruments SN74HC166DR

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
DirectionUnidirectional
Logic FunctionShift Register
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Output Lines3
Operating Supply Voltage5 V
PackagingTape & Reel
Propagation Delay190 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time190 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC166DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages16 years ago
Datasheet40 pages21 years ago
Newark
Datasheet34 pages9 years ago
Datasheet34 pages8 years ago
Datasheet34 pages9 years ago
Datasheet34 pages11 years ago
Farnell
Datasheet34 pages9 years ago
Augswan
Datasheet33 pages1 year ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
LCSC
Datasheet31 pages2 years ago
iiiC
Datasheet34 pages11 years ago
Arrow Electronics
Datasheet34 pages12 years ago
Jameco
Datasheet21 pages15 years ago
Sierra IC
Datasheet15 pages20 years ago
DigiKey
Datasheet15 pages20 years ago

Inventory History

3 month trend:
+392%

Alternate Parts

Price @ 1000
$ 0.134
$ 0.6
$ 0.6
Stock
997,938
334,283
334,283
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Frequency
-
45 MHz
45 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC166DR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC166DR provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
HC/UH 74HC166 ROHS3Compliant Cut Tape (CT) shift register 190ns 0.0052A 141.690917mg 25000000Hz
8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 85
8 2V~6V 1 ParallelorSerialtoSerial SOP-16 Shifting Register ROHS
IC 8BIT SERIAL SHIFT REG 16-SOIC
8 BIT PISO/SISO SHIFT REGISTER SOIC16, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
DirectionUnidirectional
Logic FunctionShift Register
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Output Lines3
Operating Supply Voltage5 V
PackagingTape & Reel
Propagation Delay190 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time190 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC166DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages16 years ago
Datasheet40 pages21 years ago
Newark
Datasheet34 pages9 years ago
Datasheet34 pages8 years ago
Datasheet34 pages9 years ago
Datasheet34 pages11 years ago
Farnell
Datasheet34 pages9 years ago
Augswan
Datasheet33 pages1 year ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
LCSC
Datasheet31 pages2 years ago
iiiC
Datasheet34 pages11 years ago
Arrow Electronics
Datasheet34 pages12 years ago
Jameco
Datasheet21 pages15 years ago
Sierra IC
Datasheet15 pages20 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago