Texas Instruments SN74HC165D

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Ambient Temperature Range High125 °C
DirectionUnidirectional
Frequency36 MHz
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current8 µA
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Input Lines9
Number of Inputs8
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay16 ns
Schedule B8542390000
Turn-On Delay Time190 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC165D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
Datasheet40 pages21 years ago
Farnell
Datasheet31 pages8 years ago
Datasheet24 pages11 years ago
Newark
Datasheet25 pages13 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Datasheet19 pages20 years ago
LCSC
Datasheet41 pages1 year ago
SHENGYU ELECTRONICS
Datasheet40 pages1 year ago
TME
Datasheet26 pages8 years ago
Upverter
Datasheet25 pages10 years ago
iiiC
Datasheet24 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages20 years ago
Sierra IC
Datasheet17 pages20 years ago
DigiKey
Datasheet17 pages20 years ago

Inventory History

3 month trend:
+1.83%

Alternate Parts

Price @ 1000
$ 0.456
$ 0.177
$ 0.177
Stock
1,636,073
3,457,485
3,457,485
Authorized Distributors
2
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
16 ns
265 ns
265 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC165D.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC165D provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
HC/UH 74HC165 ROHS3Compliant Tube shift register 16ns 0.0052A 141.690917mg 36MHz
Ic, Shift Register, Smd, 74Hc165; Logic Family/Base Number:74Hc165; Shift Register Function:Parallel To Serial, Serial To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Soic; No. Of Pins:16Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC165D
Logic IC Operating temperature: -40...+125 °C Series: SN74HC165 Function: 8-Bit / Shift / Register / PISO Manufacturer: Texas Instruments Package: SO-16 Technology: HC
IC, SHIFT REGISTER, SMD, 74HC165; Logic Family / Base Number: 74HC165; Shift Register Function: Parallel to Serial, Serial to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; IC Output Type: Differential; Logic IC Family: 74HC; Logic IC Base Number: 74165; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74HC165; Logic Function Number: 74165; Logic IC Base Number: 74165; Logic IC Function: 8bit Parallel-Load Shift Register; Logic Type: Shift Register; No. of Elements: 1Elements; Operating Temperature Range: -40°C to +85°C; Output Current: 5.2mA; Output Current Max: 5.2mA; Supply Voltage: 5V; Supply Voltage Range: 2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74 HC 165 D
  • SN74HC165D .
  • SN74HC165D.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Ambient Temperature Range High125 °C
DirectionUnidirectional
Frequency36 MHz
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current8 µA
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Input Lines9
Number of Inputs8
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay16 ns
Schedule B8542390000
Turn-On Delay Time190 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC165D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
Datasheet40 pages21 years ago
Farnell
Datasheet31 pages8 years ago
Datasheet24 pages11 years ago
Newark
Datasheet25 pages13 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Datasheet19 pages20 years ago
LCSC
Datasheet41 pages1 year ago
SHENGYU ELECTRONICS
Datasheet40 pages1 year ago
TME
Datasheet26 pages8 years ago
Upverter
Datasheet25 pages10 years ago
iiiC
Datasheet24 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages20 years ago
Sierra IC
Datasheet17 pages20 years ago
DigiKey
Datasheet17 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago