Texas Instruments SN74HC164DR

Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
DirectionUnidirectional
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Input Lines2
Number of Output Lines8
Operating Supply Voltage5 V
PackagingTape & Reel
Propagation Delay30 ns
Schedule B8542390000
Turn-On Delay Time255 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC164DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages10 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages16 years ago
Datasheet40 pages21 years ago
Newark
Datasheet33 pages8 years ago
Datasheet22 pages9 years ago
Datasheet22 pages9 years ago
Upverter
Datasheet21 pages11 years ago
Augswan
Datasheet36 pages1 year ago
element14 APAC
Datasheet33 pages8 years ago
Farnell
Datasheet22 pages9 years ago
LCSC
Datasheet36 pages2 years ago
SHENGYU ELECTRONICS
Datasheet35 pages3 years ago
TME
Datasheet22 pages8 years ago
iiiC
Datasheet21 pages11 years ago
Jameco
Datasheet17 pages17 years ago
Sierra IC
Datasheet14 pages20 years ago
DigiKey
Datasheet14 pages20 years ago

Inventory History

3 month trend:
-73.90%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.145
$ 0.145
Stock
7,168,338
2,407,155
2,407,155
Authorized Distributors
5
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Frequency
-
50 MHz
50 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC164DR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC164DR provided by its distributors.

Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC T/R
8-Bit Parallel-Out Serial Shift Registers 14-SOIC -40 to 125
HC/UH 74HC164 ROHS3Compliant Cut Tape (CT) shift register 30ns 122.413241mg 2V -40C~125C
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14
8-bit Serial-In / Parallel-Out Shift Register; SN74HC164DRG3 SN74HC164D SN74HCT164DR
8 BIT SIPO SHIFT REGISTER, SOIC-14, FULL REEL
IC,SN74HC164DR,8-BIT PARALLEL- OUT SHIFT REGT <AZ
IC 8BIT SERIAL SHIFT REG 14-SOIC
8 2V~6V 1 Serialtoparallel SOP-14 Shifting Register ROHS
IC,HCMOS,8BIT,SHIFT REG S/P,SM
8Bit Shift Reg S-In/P-Out SO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
DirectionUnidirectional
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Input Lines2
Number of Output Lines8
Operating Supply Voltage5 V
PackagingTape & Reel
Propagation Delay30 ns
Schedule B8542390000
Turn-On Delay Time255 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC164DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages10 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages16 years ago
Datasheet40 pages21 years ago
Newark
Datasheet33 pages8 years ago
Datasheet22 pages9 years ago
Datasheet22 pages9 years ago
Upverter
Datasheet21 pages11 years ago
Augswan
Datasheet36 pages1 year ago
element14 APAC
Datasheet33 pages8 years ago
Farnell
Datasheet22 pages9 years ago
LCSC
Datasheet36 pages2 years ago
SHENGYU ELECTRONICS
Datasheet35 pages3 years ago
TME
Datasheet22 pages8 years ago
iiiC
Datasheet21 pages11 years ago
Jameco
Datasheet17 pages17 years ago
Sierra IC
Datasheet14 pages20 years ago
DigiKey
Datasheet14 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago