Texas Instruments SN74HC132PWRE4

Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-5.2 mA
Logic FunctionInverting, NAND
Low Level Output Current5.2 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current5.2 mA
PackagingTape & Reel (TR)
Propagation Delay21 ns
Quiescent Current2 µA
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC132PWRE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages16 years ago
Upverter
Datasheet20 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.137
$ 0.137
Stock
30,539
1,068,254
1,068,254
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverting, NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
21 ns
14 ns
14 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC132PWRE4.

Descriptions

Descriptions of Texas Instruments SN74HC132PWRE4 provided by its distributors.

Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
Gate / Inverter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-5.2 mA
Logic FunctionInverting, NAND
Low Level Output Current5.2 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current5.2 mA
PackagingTape & Reel (TR)
Propagation Delay21 ns
Quiescent Current2 µA
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC132PWRE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages16 years ago
Upverter
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago