Texas Instruments SN74HC125N

4-ch, 2-V to 6-V buffers with 3-state outputs 14-PDIP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Technical
High Level Output Current-7.8 mA
Logic FunctionBuffer, Inverting
Low Level Output Current7.8 mA
Max Operating Temperature85 °C
Max Output Current5.2 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits4
Number of Bits per Element1
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Input Lines4
Number of Inputs4
Number of Output Lines4
Number of Outputs4
Operating Supply Voltage5 V
Output Current7.8 mA
PolarityNon-Inverting
Propagation Delay190 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time190 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC125N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet20 pages9 years ago
Farnell
Datasheet28 pages8 years ago
TME
Datasheet20 pages8 years ago
Newark
Datasheet21 pages10 years ago
LCSC
Datasheet33 pages1 year ago
Datasheet33 pages2 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
Burklin Elektronik
Datasheet33 pages2 years ago

Inventory History

3 month trend:
-1.96%

Alternate Parts

Price @ 1000
$ 0.404
$ 0.331
$ 0.389
$ 7.841
$ 0.097
$ 8.24
$ 8.24
$ 0.437
$ 8.878
$ 0.309
Stock
803,964
336,583
302,387
96,569
189,736
42,059
27,701
29,554
14,895
44,458
Authorized Distributors
6
4
3
2
2
2
2
2
2
1
Case/Package
PDIP
PDIP
PDIP
CDIP
PDIP
CDIP
CDIP
PDIP
CDIP
-
Number of Pins
14
14
14
14
14
14
14
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Buffer
Buffer
Buffer
Buffer
Buffer, Inverting
Buffer
-
Frequency
-
-
-
-
-
-
-
-
-
-
Interface
-
-
-
-
-
-
-
-
-
-
Memory Size
-
-
-
-
-
-
-
-
-
-
Min Supply Voltage
2 V
2 V
2 V
2 V
2 V
2 V
2 V
2 V
2 V
-
Max Supply Voltage
6 V
6 V
6 V
6 V
6 V
6 V
6 V
6 V
6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC125N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC125N provided by its distributors.

4-ch, 2-V to 6-V buffers with 3-state outputs 14-PDIP -40 to 85
IC, QUAD BUS BUFFER, 74HC125, DIP14; Logic Device Type: Buffer, Non Inverting; Logic Family / Base Number: 74HC125; Logic Case Style: DIP; No. of Pins: 14Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 74125; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Logic Function Number: 74125; Logic IC Base Number: 74125; Logic IC Function: Quadruple Bus Buffers (3-State); Operating Temperature Range: -40°C to +85°C; Output Current: 7.8mA; Output Current Max: 5.2mA; Supply Voltage: 5V; Supply Voltage Range: 2V to 6V
Logic IC Operating temperature: -40...+85 °C Series: SN74HC125 Function: Quad / 3-State / Buffer Manufacturer: Texas Instruments Package: PDIP-14 Technology: HC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC125N .
  • SN74HC125N.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Technical
High Level Output Current-7.8 mA
Logic FunctionBuffer, Inverting
Low Level Output Current7.8 mA
Max Operating Temperature85 °C
Max Output Current5.2 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits4
Number of Bits per Element1
Number of Channels4
Number of Circuits4
Number of Elements4
Number of Input Lines4
Number of Inputs4
Number of Output Lines4
Number of Outputs4
Operating Supply Voltage5 V
Output Current7.8 mA
PolarityNon-Inverting
Propagation Delay190 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time190 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC125N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages20 years ago
element14 APAC
Datasheet20 pages9 years ago
Farnell
Datasheet28 pages8 years ago
TME
Datasheet20 pages8 years ago
Newark
Datasheet21 pages10 years ago
LCSC
Datasheet33 pages1 year ago
Datasheet33 pages2 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
Burklin Elektronik
Datasheet33 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago