Texas Instruments SN74HC08N

IC: digital; AND; Channels:4; Inputs:2; THT; DIP14; Series: HC

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-1570-5-ND 2,629 Buy Now »
USD
0.460 0.376 0.256 0.144 0.116
Arrow
SN74HC08N 4,383 Buy Now »
USD
0.415 0.313 0.186 0.137 0.100
Verical 2
SN74HC08N 475 Buy Now »
USD
0.111 0.111
SN74HC08N 4,383 Buy Now »
USD
0.137 0.123
TI store
SN74HC08N 1,983 Buy Now »
USD
0.360 0.310 0.250 0.170 0.170
Newark 2
98K0350 2,379 Buy Now »
USD
0.541 0.419 0.227 0.170 0.137
60K6819 3,638 Buy Now »
USD
0.467 0.362 0.196 0.147 0.118
Chip One Stop Japan
C1S746201291468 928 Buy Now »
USD
0.337 0.172 0.172 0.172
Rochester Electronics
SN74HC08N 338,970 Buy Now »
USD
0.150 0.150 0.130 0.120 0.120
Mouser
595-SN74HC08N 3,863 Buy Now »
USD
0.460 0.354 0.192 0.144 0.115
Chip One Stop Global 3
C1S746202059850 600 Buy Now »
USD
0.211 0.158 0.158
C1S746201291477 5,812 Buy Now »
USD
0.389 0.290 0.274
C1S746201291468 155 Buy Now »
USD
0.172 0.172 0.172
Avnet
SN74HC08N 0 ··
USD
0.235 0.229 0.187 0.187 0.187
Farnell
9590994 8,549 Buy Now »
GBP
0.402 0.304 0.148 0.110 0.094
element14 APAC
9590994 11,383 Buy Now »
SGD
0.720 0.554 0.301 0.226 0.180
Avnet Europe
SN74HC08N 10,400 Buy Now »
USD
0.321 0.117 0.107
Avnet Asia
SN74HC08N 0 ··
USD
0.125
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
SN74HC08N 92 Buy Now »
USD
0.270 0.270 0.270 0.270 0.270
Area51
SN74HC08N 775 ··
USD
0.100 0.100 0.100 0.100 0.100
Quest
SN74HC08N 26 Buy Now »
USD
0.600 0.300 0.300 0.300 0.300
Component Sense
SN74HC08N 26 Buy Now »
Freedom EMG
SN74HC08N 22 ··
JieJie Electronics
SN74HC08N 109 ··
NAC Semi
SN74HC08N 1 Buy Now »
Accelarata
19K-SN74HC08N 121 ··
Select Technology
SN74HC08N 25 ··
Ewing Components
SN74HC08N 7,032 Send RFQ »
SIE
SN74HC08N 2,000 ··
GreenTree Electronics
SN74HC08N 9,611 Send RFQ »
Schukat
SN74HC08N 2,100 Buy Now »
EUR
0.134 0.093 0.090
TME
SN74HC08N 1,457 Buy Now »
USD
0.161 0.142 0.123 0.123
Distrelec
SN74HC08N 158 Buy Now »
EUR
0.477 0.477 0.153 0.153 0.153
RS Components
1000760 850 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
SN74HC08N Contact Send RFQ »
North Star Micro
SN74HC08N Contact ··

Descriptions

IC, QUAD 2-INPUT AND, 74HC08, DIP14; Logic Type:AND; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC08; Logic Function Number:7408; Logic IC Base Number:7408; Logic IC Family:HC; Logic IC Function:Quadruple 2-Input Positive-AND Gate; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:4mA; Package / Case:DIP; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
element14 APAC
AND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Chip One Stop Japan
AND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Avnet
IC GATE AND 4CH 2-INP 14-DIP
Digi-Key
Quadruple 2-Input Positive-AND Gates 14-PDIP -40 to 85
Texas Instruments
Gate / Inverter Logic IC; Logic Type:Gate; Logic Family:HC; Logic Base Number:7408; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
Newark
Quad 2i/p AND gate SN74HC08N DIP14 2-6V
RS Components
AND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Avnet Asia
QUAD 2-INPUT AND, 74HC08, DIP14; Logic IC Function:Quadruple 2-Input Positive-AND Gate; Logic IC Family:HC; Logic IC Base Number:7408; Max Output Current:4mA; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating Temperature Range:-40°C to +85°C; Base Number:74; IC Generic Number:74HC08; Logic Function Number:08; No. of Pins:14; Supply Voltage:5V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:Through Hole
Farnell
IC: digital; AND; Channels:4; Inputs:2; THT; DIP14; Series: HC
TME
Quad 2Inp AND Gate DIP14
Schukat
AND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Avnet Europe
AND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Chip One Stop Global
AND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Verical
Logic IC [Texas Instruments] SN74HC08N Logic IC
Distrelec
AND Gate 4-Element 2-IN CMOS 14-Pin PDIP
Component Sense

Technical Specifications

RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Gates 4
Supply Voltage (DC) 2 V (min) - 6 V (max)
Voltage Nodes 6 V 4.5 V 2 V
Lifecycle Status Active
Case / Package / Footprint PDIP
Packaging Tube
Output Current Drive -1 mA
Number of Bits 4
Output Current 5.2 mA
Propagation Delay Max (tpd) 125 ns
Number of Pins 14
Lead-Free Status Lead Free
Number of Circuits 4
Mounting Type Through Hole

Documents

Texas Instruments
Official datasheet
Datasheet 18 pages 8 years ago
Technical Drawing 2 pages 13 years ago
Datasheet 22 pages 4 years ago
Datasheet 21 pages 5 years ago
Newark
Datasheet 22 pages 2 years ago
Datasheet 16 pages 9 years ago
Datasheet 22 pages 3 years ago
element14
Datasheet 19 pages 7 years ago
Datasheet 19 pages 8 years ago
Digi-Key
Datasheet 12 pages 13 years ago
TME
Datasheet 22 pages 1 year ago
Arrow
Datasheet 22 pages 4 years ago
Sierra IC
Datasheet 12 pages 13 years ago
Farnell
Datasheet 22 pages 4 years ago
Allied Electronics
Datasheet 14 pages 13 years ago
iiiC
Datasheet 22 pages 4 years ago
Onlinecomponents.com
Datasheet 22 pages 4 years ago
Compliance Statements
Reach Statement 7 pages 2 years ago
Conflict Mineral Statement 2 pages 4 years ago
Rohs Statement 2 pages 3 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI SN74HC08N
TEXAS SN74HC08N
TEXAS INST SN74HC08N
TEXAS INSTR SN74HC08N
TEXAS INSTRUMENT SN74HC08N
TEXAS INS SN74HC08N
TEXAS INSTRUMENTS INC SN74HC08N
TEX SN74HC08N
TEXAS INSTRUMEN SN74HC08N
TEXAS INSTRU SN74HC08N
TI/NS SN74HC08N
TEXINS SN74HC08N
TEXAS INSTRUMENTS INCORPORATED SN74HC08N
TEXASIN SN74HC08N
Texas Instruments (TI) SN74HC08N
TEAXS SN74HC08N
TEXAS INTRUMENTS SN74HC08N
TEXAS INSTRUM SN74HC08N
TEXAS INSRUMENT SN74HC08N
TEXAS IST SN74HC08N
TI-PB SN74HC08N
Texas Instruments Rfid Systems SN74HC08N
TEXINST SN74HC08N
TEXAS INSRUMENTS SN74HC08N
TEXAS INTRUMENT SN74HC08N
Texas Instr. SN74HC08N
Texas Instruments Inc. SN74HC08N

Search for other parts like SN74 »