Texas Instruments SN74HC05N

Buffer-Driver 6 Channel Inverting Open Drain CMOS 14-Pin Plastic DIP Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SN74HC05N 885 Buy Now »
USD
0.206 0.146 0.110
Avnet
SN74HC05N 2,196 Buy Now »
USD
0.256 0.249 0.199 0.199 0.199
Verical
SN74HC05N 885 Buy Now »
USD
0.163 0.163
Digi-Key
296-1568-5-ND 1,661 Buy Now »
USD
0.500 0.409 0.278 0.157 0.126
TI store
SN74HC05N 1,015 Buy Now »
USD
0.390 0.340 0.270 0.100 0.100
Newark
60K6818 1,794 Buy Now »
USD
0.508 0.394 0.214 0.160 0.128
Rochester Electronics
SN74HC05N 26,507 Buy Now »
USD
0.160 0.160 0.150 0.130 0.130
Mouser
595-SN74HC05N 1,246 Buy Now »
USD
0.500 0.385 0.209 0.157 0.126
Farnell
1470855 3,161 Buy Now »
GBP
0.428 0.306 0.153 0.113 0.084
element14 APAC
1470855 3,626 Buy Now »
SGD
0.809 0.623 0.338 0.254 0.204
Avnet Europe
SN74HC05N 11,075 Buy Now »
EUR
0.310 0.113 0.103
Avnet Asia
SN74HC05N 0 ··
USD
0.136
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
SN74HC05N 9,786 Buy Now »
USD
0.081 0.081 0.081 0.081 0.081
Jameco
914697 841 Buy Now »
USD
0.250 0.190 0.190 0.190
Quest
SN74HC05N 688 Buy Now »
USD
0.850 0.425 0.255 0.170 0.170
Freelance Electronics
SN74HC05N 30 Buy Now »
USD
0.140 0.140 0.140 0.140 0.140
Area51
SN74HC05N 204 ··
USD
0.095 0.095 0.095 0.095 0.095
Express Electronics
SN74HC05N 112 Buy Now »
Component Sense
SN74HC05N 20 Buy Now »
Abtronics
SN74HC05N 35 ··
EarthTron
SN74HC05N 1,840 ··
Direct Components
SN74HC05N 6 Send RFQ »
South Electronics
SN74HC05N 18 ··
Panther Parts
SN74HC05N 200 Send RFQ »
STLAA.com
SN74HC05N 24 ··
Gerber
SN74HC05N 54 Buy Now »
Abacus Technologies
SN74HC05N 3,225 ··
Ewing Components
SN74HC05N 99 Send RFQ »
4 Star Electronics
SN74HC05N 100 Send RFQ »
TME
SN74HC05N 965 Buy Now »
USD
0.167 0.147 0.128 0.128
Distrelec
SN74HC05N 21 Buy Now »
EUR
0.400 0.400 0.330 0.330 0.330
RS Components
442921 1,311 Buy Now »
GBP
1.57 0.470 0.300 0.150 0.150
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
SN74HC05N Contact Send RFQ »
Summit Electronics
SN74HC05N Contact Send RFQ »
North Star Micro
SN74HC05N Contact ··
XS Micro
SN74HC05N Contact ··
SemiconductorPLUS
SN74HC05N Contact ··

Descriptions

Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin PDIP Tube
Avnet Asia
Hex invertor SN74HC05N DIP14 2-6V
RS Components
INVERTER; Logic IC Function:Hex Inverter with Open Drain Output; Logic IC Family:HC; Logic IC Base Number:7405; Max Output Current:4mA; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:PDIP; Operating Temperature Range:-40°C to +85°C; Base Number:7405; No. of Pins:14; Termination Type:Through Hole
Farnell
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin PDIP
Component Sense
Hex Inverters With Open-Drain Outputs 14-PDIP -40 to 125
Texas Instruments
IC HEX INVERTER W/OD 14-DIP
Digi-Key
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin PDIP Tube
Avnet
IC: digital; NOT; Channels:6; Inputs:1; THT; DIP14; Series: HC
TME
IC, INVERTER; Logic Type:Inverter; Output Current:25mA; No. of Inputs:1; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:7405; Logic Function Number:7405; Logic IC Base Number:7405; Logic IC Family:HC; Logic IC Function:Hex Inverter with Open Drain Output; Output Current Max:4mA; Package / Case:PDIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
element14 APAC
Gate / Inverter Logic IC; Logic Type:Inverter; Logic Family:HC; Leaded Process Compatible:No; Number of Circuits:6; Peak Reflow Compatible (260 C):No; Series:74HC ;RoHS Compliant: No
Newark
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin PDIP Tube
Verical
Buffer-Driver 6 Channel Inverting Open Drain CMOS 14-Pin Plastic DIP Tube
Jameco
Logic IC [Texas Instruments] SN74HC05N Logic IC
Distrelec

Technical Specifications

Supply Voltage (DC) 2 V (min) - 6 V (max)
Case / Package / Footprint PDIP
Output Current 5.2 mA
RoHS Compliant
Propagation Delay Max (tpd) 25 ns
Number of Pins 14
Lead-Free Status Lead Free
Packaging Tube
Mounting Type Through Hole
REACH SVHC Compliance No SVHC
Number of Gates 6
Voltage Nodes 6 V 5 V 2 V
Number of Circuits 6
Lifecycle Status Active
Number of Bits 6
Output Current Drive 4 mA

Documents

Texas Instruments
Official datasheet
Datasheet 18 pages 5 years ago
Datasheet 16 pages 8 years ago
Technical Drawing 2 pages 12 years ago
Datasheet 24 pages 2 years ago
Farnell
Datasheet 16 pages 8 years ago
Datasheet 18 pages 4 years ago
Datasheet 18 pages 4 years ago
element14
Datasheet 16 pages 7 years ago
TME
Datasheet 24 pages 1 year ago
Sierra IC
Datasheet 12 pages 13 years ago
Allied Electronics
Datasheet 14 pages 13 years ago
iiiC
Datasheet 18 pages 4 years ago
Newark
Datasheet 18 pages 2 years ago
Datasheet 18 pages 2 years ago
Datasheet 14 pages 13 years ago
Jameco
Datasheet 15 pages 10 years ago
Digi-Key
Datasheet 12 pages 13 years ago
Arrow
Datasheet 18 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI SN74HC05N
TEXAS SN74HC05N
TEXAS INST SN74HC05N
TEXAS INSTR SN74HC05N
TEXAS INSTRUMENT SN74HC05N
TEXAS INS SN74HC05N
TEXAS INSTRUMENTS INC SN74HC05N
TEX SN74HC05N
TEXAS INSTRUMEN SN74HC05N
TEXAS INSTRU SN74HC05N
TI/NS SN74HC05N
TEXINS SN74HC05N
TEXAS INSTRUMENTS INCORPORATED SN74HC05N
TEXASIN SN74HC05N
Texas Instruments (TI) SN74HC05N
TEAXS SN74HC05N
TEXAS INTRUMENTS SN74HC05N
TEXAS INSTRUM SN74HC05N
TEXAS INSRUMENT SN74HC05N
TEXAS IST SN74HC05N
TI-PB SN74HC05N
Texas Instruments Rfid Systems SN74HC05N
TEXINST SN74HC05N
TEXAS INSRUMENTS SN74HC05N
TEXAS INTRUMENT SN74HC05N
Texas Instr. SN74HC05N
Texas Instruments Inc. SN74HC05N

Search for other parts like SN74 »