Texas Instruments SN74GTLPH16927VR

18-Bit LVTTL-to-GTLP Bus Transceiver with Source Synchronous Clock Outputs 56-TVSOP -40 to 85

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
SN74GTLPH16927VR 2,000 Buy Now »
USD
5.43 5.43 4.83 4.41 4.41
Avnet Europe
SN74GTLPH16927VR 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
SN74GTLPH16927VR 2,187 ··
Ewing Components
SN74GTLPH16927VR 8,687 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
SN74GTLPH16927VR Contact ··
USD
9.24 9.24 9.24
North Star Micro
SN74GTLPH16927VR Contact ··
Touchstone Systems
SN74GTLPH16927VR Contact Send RFQ »
SemiconductorPLUS
SN74GTLPH16927VR Contact ··

Descriptions

18-Bit LVTTL-to-GTLP Bus Transceiver with Source Synchronous Clock Outputs 56-TVSOP -40 to 85
Texas Instruments
IC 18BIT BUS TXRX SSCLK 56-TVSOP - SN74GTLPH16927VR
iiiC

Technical Specifications

Supply Voltage (DC) 3.3 V
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Lifecycle Status Active
Output Current 50 mA
RoHS Compliant
Number of Pins 56
Static Current 50 mA
Voltage Nodes 3.3 V
Mounting Type Surface Mount
Number of Bits 18

Documents

Texas Instruments
Datasheet 23 pages 8 years ago
Datasheet 24 pages 5 years ago
Sierra IC
Datasheet 18 pages 14 years ago
iiiC
Datasheet 24 pages 6 years ago
Digi-Key
Datasheet 18 pages 14 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Alternate Names

TI SN74GTLPH16927VR
TEXAS SN74GTLPH16927VR
TEXAS INST SN74GTLPH16927VR
TEXAS INSTR SN74GTLPH16927VR
TEXAS INSTRUMENT SN74GTLPH16927VR
TEXAS INS SN74GTLPH16927VR
TEXAS INSTRUMENTS INC SN74GTLPH16927VR
TEX SN74GTLPH16927VR
TEXAS INSTRUMEN SN74GTLPH16927VR
TEXAS INSTRU SN74GTLPH16927VR
TI/NS SN74GTLPH16927VR
TEXINS SN74GTLPH16927VR
TEXAS INSTRUMENTS INCORPORATED SN74GTLPH16927VR
TEXASIN SN74GTLPH16927VR
Texas Instruments (TI) SN74GTLPH16927VR
TEAXS SN74GTLPH16927VR
TEXAS INTRUMENTS SN74GTLPH16927VR
TEXAS INSTRUM SN74GTLPH16927VR
TEXAS INSRUMENT SN74GTLPH16927VR
TEXAS IST SN74GTLPH16927VR
TI-PB SN74GTLPH16927VR
Texas Instruments Rfid Systems SN74GTLPH16927VR
TEXINST SN74GTLPH16927VR
TEXAS INSRUMENTS SN74GTLPH16927VR
TEXAS INTRUMENT SN74GTLPH16927VR
Texas Instr. SN74GTLPH16927VR
Texas Instruments Inc. SN74GTLPH16927VR

Search for other parts like SN74 »