Texas Instruments SN74F74N

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-PDIP 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SN74F74N 17 Buy Now »
USD
0.244 0.227 0.202 0.182 0.176
Avnet
SN74F74N 79 Buy Now »
USD
0.424 0.411 0.302 0.302 0.302
Digi-Key
296-1558-5-ND 2,326 Buy Now »
USD
0.630 0.540 0.403 0.245 0.194
TI store
SN74F74N 1,455 Buy Now »
USD
0.650 0.560 0.450 0.170 0.170
Newark 2
26M3272 598 Buy Now »
USD
0.731 0.613 0.373 0.288 0.229
67K7345 38 Buy Now »
USD
0.262 0.262 0.240 0.222 0.192
Chip One Stop Japan
C1S746201295695 17 Buy Now »
JPY
68.10 68.10 68.10 68.10
Rochester Electronics
SN74F74N 88,322 Buy Now »
USD
0.250 0.250 0.230 0.210 0.210
Mouser
595-SN74F74N 1,963 Buy Now »
USD
0.620 0.520 0.317 0.245 0.194
Farnell
1287535 670 Buy Now »
GBP
0.471 0.384 0.210 0.124 0.124
element14 APAC
1287535 716 Buy Now »
SGD
0.970 0.814 0.496 0.384 0.304
Avnet Europe
SN74F74N 900 Buy Now »
EUR
0.654 0.238 0.201
Avnet Asia
SN74F74N 0 ··
USD
0.267 0.200
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
SN74F74N 2,551 Buy Now »
USD
0.113 0.113 0.113 0.113 0.113
Halfin
89944 262 Buy Now »
EUR
0.250 0.250 0.150 0.150 0.150
Freelance Electronics
SN74F74N 419 Buy Now »
USD
0.210 0.210 0.210 0.210 0.210
Quest
SN74F74N 398 Buy Now »
USD
0.900 0.450 0.270 0.180 0.180
Area51
SN74F74N 694 ··
USD
0.151 0.151 0.151 0.151 0.151
Component Sense
SN74F74N 9 Buy Now »
C Plus Electronics
SN74F74N Yes Send RFQ »
SPEC
SN74F74N 638 ··
Direct Components
SN74F74N 14 Send RFQ »
Freedom EMG
SN74F74N 18 ··
4 Star Electronics
SN74F74N 25 Send RFQ »
Abacus Technologies
SN74F74N 400 ··
Ewing Components
SN74F74N 11 Send RFQ »
TME
SN74F74N 482 Buy Now »
USD
0.297 0.268 0.227 0.227
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SN74F74N Contact ··
Summit Electronics
SN74F74N Contact Send RFQ »
Touchstone Systems
SN74F74N Contact Send RFQ »
XS Micro
SN74F74N Contact ··

Descriptions

IC TTL 74F74/SN74F74N TEXAS INSTRUMENT F
Halfin
C, FLIP-FLOP, D TYPE DUAL, PDIP14
Component Sense
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-PDIP 0 to 70
Texas Instruments
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube
Avnet
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube
Avnet Asia
IC, FLIP-FLOP, D TYPE DUAL, PDIP14; Flip-Flop Type:D; Propagation Delay:4.9ns; Frequency:100MHz; Output Current:20mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Temperature Range:Commercial; Logic IC Base Number:74744; Logic IC Family:F; Logic IC Function:Dual D-Type Flip-Flop; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:Differential / Complementary; Package / Case:PDIP; Supply Voltage:7V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
element14 APAC
IC D-TYPE POS TRG DUAL 14DIP
Digi-Key
Flip Flop Logic IC; Logic Type:Flip-Flop; Logic Family:F; Logic Base Number:7474; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Number of Circuits:2 ;RoHS Compliant: Yes
Newark
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube
North Star Micro
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP
SPEC
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube
Chip One Stop Japan
FLIP-FLOP, D TYPE DUAL, PDIP14; Logic IC Function:Dual D-Type Flip-Flop; Logic IC Family:F; Logic IC Base Number:74744; Frequency:100MHz; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:PDIP; Operating Temperature Range:0°C to +70°C; Base Number:74; No. of Pins:14; Supply Voltage:7V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:Through Hole
Farnell
IC: digital; Mounting: THT; Case: DIP14; Series: F; Cha
TME

Technical Specifications

Frequency 100 MHz
Number of Circuits 2
Output Current 20 mA
Propagation Delay Max (tpd) 9.2 ns
Number of Pins 14
Supply Voltage (DC) 4.5 V (min) - 5.5 V (max)
Mounting Type Through Hole
Output Current Drive -50 µA
Lifecycle Status Active
RoHS Compliant
Polarity Non-Inverting Inverting
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Tube
Voltage Nodes 5 V
Case / Package / Footprint PDIP
Number of Bits 2

Documents

Texas Instruments
Official datasheet
Datasheet 15 pages 8 years ago
Datasheet 16 pages 5 years ago
Technical Drawing 2 pages 12 years ago
Farnell
Datasheet 17 pages 4 years ago
Datasheet 15 pages 8 years ago
element14
Datasheet 15 pages 7 years ago
Newark
Datasheet 13 pages 18 years ago
Datasheet 17 pages 2 years ago
Sierra IC
Datasheet 5 pages 18 years ago
Allied Electronics
Datasheet 13 pages 18 years ago
TME
Datasheet 17 pages 4 years ago
iiiC
Datasheet 17 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI SN74F74N
TEXAS SN74F74N
TEXAS INST SN74F74N
TEXAS INSTR SN74F74N
TEXAS INSTRUMENT SN74F74N
TEXAS INS SN74F74N
TEXAS INSTRUMENTS INC SN74F74N
TEX SN74F74N
TEXAS INSTRUMEN SN74F74N
TEXAS INSTRU SN74F74N
TI/NS SN74F74N
TEXINS SN74F74N
TEXAS INSTRUMENTS INCORPORATED SN74F74N
TEXASIN SN74F74N
Texas Instruments (TI) SN74F74N
TEAXS SN74F74N
TEXAS INTRUMENTS SN74F74N
TEXAS INSTRUM SN74F74N
TEXAS INSRUMENT SN74F74N
TEXAS IST SN74F74N
TI-PB SN74F74N
Texas Instruments Rfid Systems SN74F74N
TEXINST SN74F74N
TEXAS INSRUMENTS SN74F74N
TEXAS INTRUMENT SN74F74N
Texas Instr. SN74F74N
Texas Instruments Inc. SN74F74N

Search for other parts like SN74 »