Texas Instruments SN74F283D

Binary Full Adder Single-Element 4-Bit 16-Pin SOIC Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
High Level Output Current-1 mA
Logic FunctionAND, Binary Full Adder
Low Level Output Current20 mA
Max Input Voltage2 V
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Input Voltage800 mV
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
Propagation Delay10.5 ns
TerminationSMD/SMT
Turn-On Delay Time10.5 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F283D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet16 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages16 years ago
iiiC
Datasheet17 pages11 years ago
Farnell
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago
Sierra IC
Datasheet5 pages25 years ago

Inventory History

3 month trend:
-2.24%

Alternate Parts

Price @ 1000
$ 0.336
$ 0.213
$ 0.213
Stock
216,818
296,846
296,846
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND, Binary Full Adder
AND, Binary Full Adder
AND, Binary Full Adder
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F283D.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74F283D provided by its distributors.

Binary Full Adder Single-Element 4-Bit 16-Pin SOIC Tube
4-Bit Binary Full Adders With Fast Carry 16-SOIC 0 to 70
IC FULL ADDER 4BIT BIN 16-SOIC
Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry
LOGIC, FULL ADDER 4BIT BIN, 16SOIC
SN74F283 4-BIT BINARY FULL ADDER
LOGIC, FULL ADDER 4BIT BIN, 16SOIC; Logic Type:Binary Full Adder; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74283; Logic IC Family:F; Logic IC Function:4Bit Binary Full Adder with Fast Carry; No. of Channels:4; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
High Level Output Current-1 mA
Logic FunctionAND, Binary Full Adder
Low Level Output Current20 mA
Max Input Voltage2 V
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Input Voltage800 mV
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits4
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
Propagation Delay10.5 ns
TerminationSMD/SMT
Turn-On Delay Time10.5 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F283D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet16 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages16 years ago
iiiC
Datasheet17 pages11 years ago
Farnell
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago
Sierra IC
Datasheet5 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago