Texas Instruments SN74F260N

2-ch, 5-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-1 mA
Logic FunctionNOR
Low Level Output Current1 mA
Max Operating Temperature70 °C
Max Output Current20 mA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits2
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Input Lines5
Number of Inputs5
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current20 mA
Propagation Delay6.5 ns
Schmitt Trigger InputNo
TerminationThrough Hole
Turn-On Delay Time6.5 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F260N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet10 pages9 years ago
Datasheet10 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet9 pages12 years ago
Newark
Datasheet9 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages7 years ago
Datasheet9 pages11 years ago
SHENGYU ELECTRONICS
Datasheet11 pages1 year ago
Sierra IC
Datasheet3 pages25 years ago

Inventory History

3 month trend:
-12.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F260N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74F260N provided by its distributors.

2-ch, 5-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
NOR 74F260 EAR99 74F logic gate circuit 5.5ns @ 5V 50pF 5.08mm 1mA 20mA 2V
LOGIC, GATE POS-NOR DUAL 5IN, 14DIP; No. of Inputs:5; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2010); Package / Case:PDIP; Logic IC Base Number:74260; Logic IC Family:F; Logic IC Function:Dual 5-Input Positive NOR Gate; Output Current Max:20mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-1 mA
Logic FunctionNOR
Low Level Output Current1 mA
Max Operating Temperature70 °C
Max Output Current20 mA
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits2
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Input Lines5
Number of Inputs5
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current20 mA
Propagation Delay6.5 ns
Schmitt Trigger InputNo
TerminationThrough Hole
Turn-On Delay Time6.5 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F260N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet10 pages9 years ago
Datasheet10 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet9 pages12 years ago
Newark
Datasheet9 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages7 years ago
Datasheet9 pages11 years ago
SHENGYU ELECTRONICS
Datasheet11 pages1 year ago
Sierra IC
Datasheet3 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago