Texas Instruments SN74F157AN

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Bandwidth70 MHz
High Level Output Current20 mA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current1 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits1
Number of Channels4
Number of Circuits4
Number of Input Lines2
Number of Inputs8
Number of Output Lines1
Number of Outputs4
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay6 ns
Quiescent Current15.5 mA
Supply TypeSingle
Throw ConfigurationDPST
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F157AN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet7 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet5 pages16 years ago
Newark
Datasheet5 pages25 years ago
SHENGYU ELECTRONICS
Datasheet8 pages1 year ago
Jameco
Datasheet6 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages25 years ago
iiiC
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-36.96%

Alternate Parts

Price @ 1000
$ 0.228
$ 0.228
$ 0.228
Stock
290,200
290,200
290,200
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
4
4
4
Low Level Output Current
1 mA
1 mA
1 mA
High Level Output Current
20 mA
20 mA
20 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F157AN.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74F157AN provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70
Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Tube
F/FAST e4 74F157 4x 2:1 multiplexer circuit 70MHz 6ns 5V 5.08mm
TEXAS INSTRUMENTS SN74F157ANLOGIC, QUAD 2:1 DATA SEL/MUX, 16DIP
Encoders, Decoders, Multiplexers & Demultiplexers Quad Data
Integrated Circuit TTL 74F157/SN74F157AN TEXAS INSTRUMENT F
Logic, Quad 2:1 Data Sel/Mux, 16Dip; Logic Family/Base Number:74F157; Logic Type:Data Selector/Multiplexer; No. Of Channels:4Channels; Line Configuration:2:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74F157AN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74F157 AN
  • SN74F157AN .
  • SN74F157AN..

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Bandwidth70 MHz
High Level Output Current20 mA
Independent Circuits1
Logic FunctionMultiplexer
Low Level Output Current1 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits1
Number of Channels4
Number of Circuits4
Number of Input Lines2
Number of Inputs8
Number of Output Lines1
Number of Outputs4
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay6 ns
Quiescent Current15.5 mA
Supply TypeSingle
Throw ConfigurationDPST
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F157AN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet7 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet5 pages16 years ago
Newark
Datasheet5 pages25 years ago
SHENGYU ELECTRONICS
Datasheet8 pages1 year ago
Jameco
Datasheet6 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages25 years ago
iiiC
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago