Texas Instruments SN74F1016

This bus-termination array is designed to reduce reflection noise and minimize ringing on high-performance bus lines....
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-SN74F1016Contact
>1wk
SN74F1016Contact
>1wk

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F1016.

Texas Instruments
Datasheet10 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F1016.

Descriptions

Descriptions of Texas Instruments SN74F1016 provided by its distributors.

This bus-termination array is designed to reduce reflection noise and minimize ringing on high-performance bus lines. The SN74F1016 features a 16-bit R-C network and Schottky barrier diode array. These Schottky diodes provide clamp-to-ground functionality and serve to minimize overshoot and undershoot of high-speed switching buses. The SN74F1016 is characterized for operation from 0°C to 70°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Technical
Output TypeTTL

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F1016.

Texas Instruments
Datasheet10 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago