Texas Instruments SN74CBT3306D

5-V, 1: 1 (SPST), 2-channel general-purpose FET bus switch 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Bandwidth200 MHz
High Level Output Current-128 mA
Independent Circuits2
Low Level Output Current128 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current3 µA
Number of Bits2
Number of Channels2
Number of Elements2
Operating Supply Voltage5 V
Output Current64 mA
PolarityNon-Inverting
Propagation Delay5.6 ns
Quiescent Current3 µA
Resistance7 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPST
Turn-On Delay Time5.6 ns
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3306D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet11 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet2 pages20 years ago
Mouser
Datasheet10 pages16 years ago
Farnell
Datasheet13 pages6 years ago
Datasheet11 pages12 years ago
Newark
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet11 pages10 years ago
SHENGYU ELECTRONICS
Datasheet15 pages1 year ago
iiiC
Datasheet11 pages11 years ago
DigiKey
Datasheet6 pages20 years ago
Sierra IC
Datasheet6 pages20 years ago

Inventory History

3 month trend:
-0.04%

Alternate Parts

Price @ 1000
$ 0.648
$ 0.179
$ 0.179
Stock
281,916
386,612
386,612
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3306D.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74CBT3306D provided by its distributors.

5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-SOIC -40 to 85
TEXAS INSTRUMENTS SN74CBT3306DLOGIC, DUAL FET BUS SWITCH, 8SOIC
CBT/FST/QS/5C/B e4 74CBT3306 1x 1:1 decoder circuit 200MHz 7Ohm 5.6ns 5V
Bus Switch 2-Element CMOS 2-IN 8-Pin SOIC Tube
DUAL FET BUS SWITCH | IC DUAL FET BUS SWITCH 8-SOIC
LOGIC, DUAL FET BUS SWITCH, 8SOIC
Logic - Signal Switches Dual FET
SN74CBT3306 DUAL FET BUS SWITCH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Bandwidth200 MHz
High Level Output Current-128 mA
Independent Circuits2
Low Level Output Current128 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current3 µA
Number of Bits2
Number of Channels2
Number of Elements2
Operating Supply Voltage5 V
Output Current64 mA
PolarityNon-Inverting
Propagation Delay5.6 ns
Quiescent Current3 µA
Resistance7 Ω
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationSPST
Turn-On Delay Time5.6 ns
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3306D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet11 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet2 pages20 years ago
Mouser
Datasheet10 pages16 years ago
Farnell
Datasheet13 pages6 years ago
Datasheet11 pages12 years ago
Newark
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet11 pages10 years ago
SHENGYU ELECTRONICS
Datasheet15 pages1 year ago
iiiC
Datasheet11 pages11 years ago
DigiKey
Datasheet6 pages20 years ago
Sierra IC
Datasheet6 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago