Texas Instruments SN74CBT3257D

Multiplexer/Demultiplexer Bus Switch 1 Element CMOS 8 Input 16-Pin SOIC Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SN74CBT3257D 972 Buy Now »
USD
0.355 0.345 0.321 0.292 0.289
Avnet
SN74CBT3257D 0 ··
USD
0.388 0.379 0.339 0.339 0.339
Verical 2
SN74CBT3257D 232 Buy Now »
USD
0.317 0.317 0.317
SN74CBT3257D 740 Buy Now »
USD
0.346 0.346 0.346
Digi-Key
296-1168-5-ND 875 Buy Now »
USD
0.900 0.792 0.607 0.384 0.312
Newark
52F3974 16 Buy Now »
USD
0.312
Chip One Stop Japan
C1S746201324890 972 Buy Now »
JPY
115.00 53.30 42.10 42.10
Rochester Electronics
SN74CBT3257D 10,567 Buy Now »
USD
0.430 0.430 0.390 0.350 0.350
Mouser
595-SN74CBT3257D 313 Buy Now »
USD
0.890 0.744 0.480 0.384 0.311
Farnell
1287476 700 Buy Now »
GBP
0.396 0.370 0.309 0.254 0.206
element14 APAC
1287476 265 Buy Now »
SGD
1.44 1.21 0.777 0.621 0.503
Avnet Europe
SN74CBT3257D 1,280 Buy Now »
EUR
0.362 0.263 0.223
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
SN74CBT3257D 1,247 Buy Now »
USD
0.805 0.644 0.403 0.209 0.209
Jameco
834785 923 Buy Now »
USD
0.350 0.270 0.270 0.270
Area51
SN74CBT3257D 795 ··
USD
0.190 0.190 0.190 0.190 0.190
SPEC
SN74CBT3257D 424 ··
STLAA.com
SN74CBT3257D 83 ··
Abacus Technologies
SN74CBT3257D 394 ··
SIE
SN74CBT3257D 32 ··
RS Components
6631726 70 Buy Now »
GBP
0.396 0.306 0.294 0.294
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
SN74CBT3257D Contact Send RFQ »
Touchstone Systems
SN74CBT3257D Contact Send RFQ »
North Star Micro
SN74CBT3257D Contact ··
SemiconductorPLUS
SN74CBT3257D Contact ··
TransparentC
SN74CBT3257D Contact ··
XS Micro
SN74CBT3257D Contact ··

Descriptions

Multiplexer/Demultiplexer Bus Switch 1 Element CMOS 8 Input 16-Pin SOIC Tube
Jameco
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SOIC Tube
Verical
Switch Logic IC; Logic Type:Line Selector/Multiplexer; Logic Family:CBT; Logic Base Number:743257; On Resistance, Rds(on):5ohm; Turn Off Time:5ns; Turn On Time:5.2ns; Supply Voltage Min:4V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
Newark
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SOIC Tube
Avnet
IC FET MUX/DEMUX 4BIT 16SOIC
Digi-Key
MUX/DEMUX, SMD; Logic IC Function:4bit 1-Of-2 FET Multiplexer/Demultiplexer; Logic IC Family:CBT; Logic IC Base Number:7432574; Resistance, Rds On:5ohm; No. of Outputs:8; Voltage, Supply Min:4V; Voltage, Supply Max:5.5V; Case Style:SOIC; Operating Temperature Range:-40°C to +85°C; Base Number:74; No. of Pins:16; Supply Voltage:7V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD
Farnell
IC, 1:2 QUAD FET MUX/DEMUX, SOIC-16; Log; Logic Type:Multiplexer / Demultiplexer; No. of Outputs:8; Supply Voltage Range:4V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Logic Function Number:743257; Logic IC Base Number:7432574; Logic IC Family:CBT; Logic IC Function:4bit 1-Of-2 FET Multiplexer/Demultiplexer; On Resistance Rds(on):5ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage:7V; Supply Voltage Max:5.5V; Supply Voltage Min:4V; Termination Type:SMD
element14 APAC
4-Bit 1-Of-2 FET Multiplexer/Demultiplexer 16-SOIC -40 to 85
Texas Instruments
Multiplexer/Demultiplexer Bus Switch
RS Components
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SOIC
SPEC
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SOIC Tube
Chip One Stop Japan

Technical Specifications

Case / Package / Footprint SOIC
Mounting Type Surface Mount
Number of Bits 4
Polarity Non-Inverting
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 4 V (min) - 5.5 V (max)
Packaging Tube
Lead-Free Status Lead Free
Propagation Delay Max (tpd) 250 ps
Number of Outputs 8
Lifecycle Status Active
RoHS Compliant
Number of Pins 16
Contacts Type SPDT
Voltage Nodes 5 V

Documents

Texas Instruments
Official datasheet
Datasheet 19 pages 5 years ago
Datasheet 16 pages 8 years ago
Technical Drawing 2 pages 5 years ago
Newark
Datasheet 19 pages 2 years ago
Datasheet 19 pages 2 years ago
Mouser
Datasheet 14 pages 12 years ago
element14
Datasheet 17 pages 7 years ago
Datasheet 18 pages 7 years ago
Datasheet 18 pages 6 years ago
Farnell
Datasheet 19 pages 4 years ago
Datasheet 43 pages 7 years ago
Datasheet 43 pages 7 years ago
Datasheet 17 pages 8 years ago
Datasheet 43 pages 7 years ago
Digi-Key
Datasheet 10 pages 12 years ago
Sierra IC
Datasheet 10 pages 12 years ago
iiiC
Datasheet 19 pages 4 years ago
Jameco
Datasheet 15 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN74CBT3257D
TEXAS SN74CBT3257D
TEXAS INST SN74CBT3257D
TEXAS INSTR SN74CBT3257D
TEXAS INSTRUMENT SN74CBT3257D
TEXAS INS SN74CBT3257D
TEXAS INSTRUMENTS INC SN74CBT3257D
TEX SN74CBT3257D
TEXAS INSTRUMEN SN74CBT3257D
TEXAS INSTRU SN74CBT3257D
TI/NS SN74CBT3257D
TEXINS SN74CBT3257D
TEXAS INSTRUMENTS INCORPORATED SN74CBT3257D
TEXASIN SN74CBT3257D
Texas Instruments (TI) SN74CBT3257D
TEAXS SN74CBT3257D
TEXAS INTRUMENTS SN74CBT3257D
TEXAS INSTRUM SN74CBT3257D
TEXAS INSRUMENT SN74CBT3257D
TEXAS IST SN74CBT3257D
TI-PB SN74CBT3257D
Texas Instruments Rfid Systems SN74CBT3257D
TEXINST SN74CBT3257D
TEXAS INSRUMENTS SN74CBT3257D
TEXAS INTRUMENT SN74CBT3257D
Texas Instr. SN74CBT3257D
Texas Instruments Inc. SN74CBT3257D

Search for other parts like SN74 »