Texas Instruments SN74CB3Q32245GKER

32-Bit Bus Switch 2.5-V/3.3-V High-Bandwidth 96-LFBGA -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
SN74CB3Q32245GKER 7,000 Buy Now »
USD
4.37 4.37
Avnet
SN74CB3Q32245GKER 0 ··
USD
4.94 3.94
Rochester Electronics
SN74CB3Q32245GKER 11,975 Buy Now »
USD
4.43 4.43 3.95 3.60 3.60
Digi-Key
296-17665-2-ND 0 ··
USD
4.13 4.13
Avnet Europe
SN74CB3Q32245GKER 0 ··
EUR
3.96 3.96
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
SN74CB3Q32245GKER 14 ··
Abacus Technologies
SN74CB3Q32245GKER 4,011 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SN74CB3Q32245GKER Contact ··
Touchstone Systems
SN74CB3Q32245GKER Contact Send RFQ »
SemiconductorPLUS
SN74CB3Q32245GKER Contact ··

Descriptions

IC SWITCH BUS 32B FET 96-LFBGA
Digi-Key
Bus Switch 4-Element CMOS 32-IN 96-Pin BGA MICROSTAR T/R
Avnet
Bus Switch 4-Element CMOS 32-IN 96-Pin BGA MICROSTAR T/R
Verical
32-Bit Bus Switch 2.5-V/3.3-V High-Bandwidth 96-LFBGA -40 to 85
Texas Instruments

Technical Specifications

Polarity Non-Inverting
Supply Voltage (DC) 3.3 V
Packaging Cut Tape (CT)
Lifecycle Status Not Recommended for New Designs
Number of Bits 32
RoHS Non-Compliant
Propagation Delay Max (tpd) 250 ps
Lead-Free Status Contains Lead
Quiescent Current 2 mA
Contacts Type SPST
Bandwidth 500 MHz
Voltage Nodes 2.5 V 3.3 V
Mounting Type Surface Mount

Documents

Texas Instruments
Official datasheet
Datasheet 13 pages 5 years ago
Datasheet 13 pages 8 years ago
Technical Drawing 2 pages 12 years ago
Datasheet 13 pages 2 years ago
Digi-Key
Datasheet 10 pages 11 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Alternate Names

TI SN74CB3Q32245GKER
TEXAS SN74CB3Q32245GKER
TEXAS INST SN74CB3Q32245GKER
TEXAS INSTR SN74CB3Q32245GKER
TEXAS INSTRUMENT SN74CB3Q32245GKER
TEXAS INS SN74CB3Q32245GKER
TEXAS INSTRUMENTS INC SN74CB3Q32245GKER
TEX SN74CB3Q32245GKER
TEXAS INSTRUMEN SN74CB3Q32245GKER
TEXAS INSTRU SN74CB3Q32245GKER
TI/NS SN74CB3Q32245GKER
TEXINS SN74CB3Q32245GKER
TEXAS INSTRUMENTS INCORPORATED SN74CB3Q32245GKER
TEXASIN SN74CB3Q32245GKER
Texas Instruments (TI) SN74CB3Q32245GKER
TEAXS SN74CB3Q32245GKER
TEXAS INTRUMENTS SN74CB3Q32245GKER
TEXAS INSTRUM SN74CB3Q32245GKER
TEXAS INSRUMENT SN74CB3Q32245GKER
TEXAS IST SN74CB3Q32245GKER
TI-PB SN74CB3Q32245GKER
Texas Instruments Rfid Systems SN74CB3Q32245GKER
TEXINST SN74CB3Q32245GKER
TEXAS INSRUMENTS SN74CB3Q32245GKER
TEXAS INTRUMENT SN74CB3Q32245GKER
Texas Instr. SN74CB3Q32245GKER
Texas Instruments Inc. SN74CB3Q32245GKER

Search for other parts like SN74 »