Texas Instruments SN74AVCH8T245DGVR

IC, Bus Transceiver, Single, 8-BIT, Avc/alvc/vcx-cmos, TSSOP, 24PIN, Plastic
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTFSOP
MountSurface Mount
Number of Pins24
Weight60.894776 mg
Technical
Data Rate380 Mbps
DirectionBidirectional
High Level Output Current-12 mA
Logic FunctionTransceiver, Translator
Low Level Output Current12 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Bits8
Number of Channels8
Number of Elements1
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay8.7 ns
Quiescent Current16 µA
Schedule B8542390000
Turn-On Delay Time2.5 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1.05 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCH8T245DGVR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages8 years ago
Datasheet23 pages12 years ago
Datasheet22 pages16 years ago
Technical Drawing2 pages23 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
iiiC
Datasheet23 pages11 years ago
Arrow Electronics
Datasheet23 pages12 years ago
DigiKey
Datasheet19 pages18 years ago

Inventory History

3 month trend:
+261%

Alternate Parts

Price @ 1000
$ 0.677
$ 0.922
$ 0.637
$ 0.396
$ 0.872
$ 1.05
$ 1.05
$ 0.698
$ 1.05
Stock
365,241
641,188
764,435
124,187
102,719
322,028
286,683
263,238
79,768
Authorized Distributors
3
4
6
12
5
1
1
1
1
Case/Package
TFSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
24
24
24
24
24
24
Logic Function
Transceiver, Translator
Inverting, Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Elements
1
1
1
1
1
1
1
1
1
Number of Bits per Element
-
-
-
-
-
-
-
-
-
Low Level Output Current
12 mA
12 mA
12 mA
12 mA
12 mA
12 mA
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
-12 mA
-12 mA
-12 mA
-12 mA
-12 mA
-12 mA
Propagation Delay
8.7 ns
8.7 ns
2.5 ns
3 ns
2.5 ns
8.7 ns
8.7 ns
2.5 ns
2.5 ns
Min Supply Voltage
1.2 V
1.2 V
1.2 V
800 mV
1.2 V
1.2 V
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
3.6 V
3.6 V
3.6 V
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AVCH8T245DGVR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AVCH8T245DGVR provided by its distributors.

IC,BUS TRANSCEIVER,SINGLE,8-BIT,AVC/ALVC/VCX-CMOS,TSSOP,24PIN,PLASTIC
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TVSOP -40 to 85
Voltage Level Translator 8-CH Bidirectional 24-Pin TVSOP T/R
TVSOP-24-4.4mm Translators / Level Shifters ROHS
Bus XCVR Single 8-CH 3-ST 24-Pin TVSOP T/R
IC TRANSLATION TXRX 3.6V 24TVSOP
IC TRNSLTR BIDIRECTIONAL 24TVSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTFSOP
MountSurface Mount
Number of Pins24
Weight60.894776 mg
Technical
Data Rate380 Mbps
DirectionBidirectional
High Level Output Current-12 mA
Logic FunctionTransceiver, Translator
Low Level Output Current12 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Bits8
Number of Channels8
Number of Elements1
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay8.7 ns
Quiescent Current16 µA
Schedule B8542390000
Turn-On Delay Time2.5 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1.05 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCH8T245DGVR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages8 years ago
Datasheet23 pages12 years ago
Datasheet22 pages16 years ago
Technical Drawing2 pages23 years ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
iiiC
Datasheet23 pages11 years ago
Arrow Electronics
Datasheet23 pages12 years ago
DigiKey
Datasheet19 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago