Texas Instruments SN74AVC8T245RHLR

VQFN-24-EP(3.6x5.6) Buffer/Driver/Transceiver ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins24
Weight50.093607 mg
Technical
Data Rate320 Mbps
DirectionBidirectional
High Level Output Current-12 mA
Logic FunctionTransceiver, Translator
Low Level Output Current12 mA
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Bits8
Number of Channels8
Number of Elements1
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay2.5 ns
Quiescent Current15 µA
Schedule B8542390000
Turn-On Delay Time8.7 ns
Dimensions
Height1 mm
Length5.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC8T245RHLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages12 years ago
Datasheet22 pages16 years ago
Datasheet23 pages19 years ago
element14 APAC
Datasheet29 pages9 years ago
Farnell
Datasheet29 pages8 years ago
Datasheet23 pages10 years ago
Upverter
Datasheet23 pages11 years ago
LCSC
Datasheet33 pages2 years ago
SHENGYU ELECTRONICS
Datasheet32 pages3 years ago
Newark
Datasheet23 pages9 years ago
iiiC
Datasheet23 pages11 years ago
Jameco
Datasheet23 pages15 years ago
DigiKey
Datasheet18 pages19 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.733
$ 0.733
$ 0.733
Stock
11,102,911
61,716
61,716
Authorized Distributors
3
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Propagation Delay
2.5 ns
2.5 ns
2.5 ns
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AVC8T245RHLR provided by its distributors.

VQFN-24-EP(3.6x5.6) Buffer/Driver/Transceiver ROHS
TEXAS INSTRUMENTS - SN74AVC8T245RHLR - Transceiver, 74AVC8T245, 1.2 V to 3.6 V, VQFN-24
IC BUS TRANSCVR 8BIT 24QFN / Voltage Level Translator 8-CH Bidirectional 24-Pin VQFN EP T/R
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-VQFN -40 to 125
TRANSCEIVER, TRANSLATING, -40TO125DEG C; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; No. of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Compliant: Yes
IC, NON INVERTING BUS TXRX, QFN-24; Logi; IC, NON INVERTING BUS TXRX, QFN-24; Logic Device Type: Transceiver, Non Inverting; Supply Voltage Min: 1.2V; Supply Voltage Max: 3.6V; Logic Case Style: VQFN; No. of Pins: 24; Operating Temperature Min: -40°C; Packaging: Cut Tape

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVC8T245RHLR .
  • SN74AVC8T245RHLR.
  • SN74AVC8T245RHLR..

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins24
Weight50.093607 mg
Technical
Data Rate320 Mbps
DirectionBidirectional
High Level Output Current-12 mA
Logic FunctionTransceiver, Translator
Low Level Output Current12 mA
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Bits8
Number of Channels8
Number of Elements1
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay2.5 ns
Quiescent Current15 µA
Schedule B8542390000
Turn-On Delay Time8.7 ns
Dimensions
Height1 mm
Length5.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC8T245RHLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages12 years ago
Datasheet22 pages16 years ago
Datasheet23 pages19 years ago
element14 APAC
Datasheet29 pages9 years ago
Farnell
Datasheet29 pages8 years ago
Datasheet23 pages10 years ago
Upverter
Datasheet23 pages11 years ago
LCSC
Datasheet33 pages2 years ago
SHENGYU ELECTRONICS
Datasheet32 pages3 years ago
Newark
Datasheet23 pages9 years ago
iiiC
Datasheet23 pages11 years ago
Jameco
Datasheet23 pages15 years ago
DigiKey
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago