Texas Instruments SN74AVC4T245PW

Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Ambient Temperature Range High85 °C
Data Rate380 Mbps
DirectionBidirectional
Frequency100 MHz
High Level Output Current-12 mA
Logic FunctionTransceiver, Translator
Low Level Output Current12 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Bits4
Number of Channels4
Number of Circuits2
Number of Elements2
Number of Inputs4
Number of Outputs4
Output Current12 mA
PolarityNon-Inverting
Propagation Delay2.9 ns
Quiescent Current80 µA
Schedule B8542390000
Turn-On Delay Time2.9 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC4T245PW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet34 pages9 years ago
Datasheet26 pages12 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages16 years ago
Newark
Datasheet36 pages9 years ago
Datasheet36 pages8 years ago
Upverter
Datasheet26 pages11 years ago
Farnell
Datasheet36 pages7 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
LCSC
Datasheet37 pages2 years ago
Augswan
Datasheet36 pages2 years ago
TME
Datasheet17 pages11 years ago
iiiC
Datasheet26 pages11 years ago
Jameco
Datasheet23 pages15 years ago

Inventory History

3 month trend:
+15.17%

Alternate Parts

Price @ 1000
$ 0.883
$ 0.522
$ 0.668
$ 0.267
$ 0.346
$ 0.642
$ 0.6
$ 0.435
$ 0.732
$ 0.766
Stock
2,019,438
3,496,174
2,244,700
2,010,523
322,522
912,424
905,197
179,801
846,868
856,218
Authorized Distributors
3
4
4
12
3
1
2
7
1
1
Case/Package
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
16
16
16
16
16
16
16
Logic Function
Transceiver, Translator
Translator
Transceiver, Translator
Transceiver, Translator
-
Translator
Translator
Translator
Transceiver, Translator
Translator
Number of Channels
4
4
4
4
-
4
4
4
4
4
Propagation Delay
2.9 ns
2.9 ns
2.9 ns
14.7 ns
-
2.9 ns
2.9 ns
12 ns
2.9 ns
2.9 ns
Data Rate
380 Mbps
380 Mbps
380 Mbps
380 Mbps
-
380 Mbps
380 Mbps
380 Mbps
380 Mbps
380 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
12 mA
-
12 mA
12 mA
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
-12 mA
-
-12 mA
-12 mA
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
800 mV
-
1.2 V
1.2 V
800 mV
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
3.6 V
-
3.6 V
3.6 V
3.6 V
3.6 V
3.6 V
Quiescent Current
80 µA
80 µA
80 µA
70 µA
-
80 µA
80 µA
70 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AVC4T245PW provided by its distributors.

Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85
4-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS | IC TRNSLTR BIDIRECTIONAL 16TSSOP
IC, 4BIT BUS TRANSCEIVER DUAL, 16TSSOP; Nombre d'entrées: 4; Courant, sortie: 12mA; Temps de propagation: 3.1ns; Nombre de broches: 16Broche(s); Type de boîtier CI logique: TSSOP; Tension, alimentation min.: 1.2V; Tension, ali
IC, 4BIT BUS TRANSCEIVER DUAL, 16TSSOP; No. of Inputs:4; Output Current:12mA; Propagation Delay:3.1ns; No. of Pins:16Pins; Logic Case Style:TSSOP; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Logic Type:Bus Transceiver; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Data Rate:380Mbps; Device Marking:SN74AVC4T245PW; IC Generic Number:74AVC4T245; Logic Function Number:744245; No. of Channels:2Channels; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.2V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVC4T245PW .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Ambient Temperature Range High85 °C
Data Rate380 Mbps
DirectionBidirectional
Frequency100 MHz
High Level Output Current-12 mA
Logic FunctionTransceiver, Translator
Low Level Output Current12 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Bits4
Number of Channels4
Number of Circuits2
Number of Elements2
Number of Inputs4
Number of Outputs4
Output Current12 mA
PolarityNon-Inverting
Propagation Delay2.9 ns
Quiescent Current80 µA
Schedule B8542390000
Turn-On Delay Time2.9 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC4T245PW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet34 pages9 years ago
Datasheet26 pages12 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages16 years ago
Newark
Datasheet36 pages9 years ago
Datasheet36 pages8 years ago
Upverter
Datasheet26 pages11 years ago
Farnell
Datasheet36 pages7 years ago
SHENGYU ELECTRONICS
Datasheet37 pages1 year ago
LCSC
Datasheet37 pages2 years ago
Augswan
Datasheet36 pages2 years ago
TME
Datasheet17 pages11 years ago
iiiC
Datasheet26 pages11 years ago
Jameco
Datasheet23 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago