Texas Instruments SN74AVC2T244DQMR

e4 ACTIVE (Last Updated: 3days ago) 74AVC2T244 74AVC level shifter translator 20ns 3.3V 400mum -24mA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Data Rate380 Mbps
High Level Output Current-24 mA
Logic FunctionTranslator
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage900 mV
Nominal Supply Current3.6 µA
Number of Bits2
Number of Channels2
Number of Circuits1
Number of Inputs2
Number of Outputs2
Output Current24 mA
Output TypeVoltage
PackagingDigi-Reel®
Propagation Delay3.5 ns
Quiescent Current6 µA
Schedule B8542390000
Turn-On Delay Time20 ns
Dimensions
Height400 µm
Length1.8 mm
Thickness370 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC2T244DQMR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages9 years ago
Technical Drawing2 pages14 years ago
Newark
Datasheet12 pages12 years ago
Farnell
Datasheet14 pages6 years ago
Datasheet12 pages12 years ago
SHENGYU ELECTRONICS
Datasheet17 pages3 years ago
Arrow.cn
Datasheet13 pages10 years ago

Inventory History

3 month trend:
-13.84%

Alternate Parts

Price @ 1000
$ 0.428
$ 0.55
$ 0.55
Stock
1,257,600
749,487
749,487
Authorized Distributors
5
2
2
Case/Package
-
-
-
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
3.5 ns
5.3 ns
5.3 ns
Data Rate
380 Mbps
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
900 mV
900 mV
900 mV
Max Supply Voltage
3.6 V
4.5 V
4.5 V
Quiescent Current
6 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AVC2T244DQMR provided by its distributors.

e4 ACTIVE (Last Updated: 3days ago) 74AVC2T244 74AVC level shifter translator 20ns 3.3V 400mum -24mA
BUS TRANSCEIVER, DUAL BIT, 8X2SON; Nombre d'entrées: 2; Courant, sortie: 24mA; Temps de propagation: 20ns; Nombre de broches: 8Broche(s); Type de boîtier CI logique: X2SON; Tension, alimentation min.: 900mV; Tension, alimentat
BUS TRANSCEIVER, DUAL BIT, 8X2SON; No. of Inputs:2; Output Current:24mA; Propagation Delay:20ns; No. of Pins:8Pins; Logic Case Style:X2SON; Supply Voltage Min:900mV; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Logic Type:Voltage Level Translator; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:742244

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVC2T244DQMR .

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Data Rate380 Mbps
High Level Output Current-24 mA
Logic FunctionTranslator
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage900 mV
Nominal Supply Current3.6 µA
Number of Bits2
Number of Channels2
Number of Circuits1
Number of Inputs2
Number of Outputs2
Output Current24 mA
Output TypeVoltage
PackagingDigi-Reel®
Propagation Delay3.5 ns
Quiescent Current6 µA
Schedule B8542390000
Turn-On Delay Time20 ns
Dimensions
Height400 µm
Length1.8 mm
Thickness370 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC2T244DQMR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages9 years ago
Technical Drawing2 pages14 years ago
Newark
Datasheet12 pages12 years ago
Farnell
Datasheet14 pages6 years ago
Datasheet12 pages12 years ago
SHENGYU ELECTRONICS
Datasheet17 pages3 years ago
Arrow.cn
Datasheet13 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago