Texas Instruments SN74AVC1T45DRLR

Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-5X3 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
Contact PlatingGold
MountSurface Mount
Number of Pins6
Weight2.806603 mg
Technical
Data Rate500 Mbps
High Level Output Current-12 mA
Logic FunctionTransceiver, Translator
Low Level Output Current12 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Bits1
Number of Channels1
Number of Elements1
Number of Inputs1
Number of Outputs2
Output Current50 mA
PolarityNon-Inverting
Propagation Delay2.8 ns
Quiescent Current20 µA
Schedule B8542390000
Turn-On Delay Time5.6 ns
Dimensions
Height600 µm
Length1.6 mm
Thickness550 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC1T45DRLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet32 pages9 years ago
Datasheet24 pages16 years ago
Technical Drawing2 pages16 years ago
Farnell
Datasheet32 pages9 years ago
Datasheet27 pages10 years ago
Datasheet34 pages7 years ago
Datasheet34 pages8 years ago
Newark
Datasheet27 pages9 years ago
element14 APAC
Datasheet27 pages9 years ago
SHENGYU ELECTRONICS
Datasheet36 pages1 year ago
iiiC
Datasheet27 pages11 years ago
Jameco
Datasheet26 pages16 years ago
DigiKey
Datasheet24 pages16 years ago

Inventory History

3 month trend:
-50.64%

Alternate Parts

Price @ 1000
$ 0.231
$ 0.242
$ 0.242
Stock
2,085,558
984,308
984,308
Authorized Distributors
5
1
1
Case/Package
SOT
SOT
SOT
Number of Pins
6
6
6
Logic Function
Transceiver, Translator
Translator
Translator
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AVC1T45DRLR provided by its distributors.

Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-5X3 -40 to 85
1.2V~3.6V 1 1 1.2V~3.6V 500Mbps SOT-563 Translators / Level Shifters ROHS
Bus Transceiver, AVC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R
Bus XCVR Single 1-CH 3-ST 6-Pin SOT T/R
e4 ACTIVE (Last Updated: 3days ago) 74AVC1T45 74AVC level shifter translator 2.8ns 1.5V 2.806603mg -12mA
IC TRANSLTR BIDIRECTIONAL SOT5X3
IC BUS TRANSCVR TRI-ST SOT-563
French Electronic Distributor since 1988
TRANSCEIVER & LEVEL TRANSLATOR, 1BIT, SO
TRANSCEIVER W/VOLT TRANS, 1BIT, SOT-563; No. of Inputs:1; Output Current:50mA; Propagation Delay:2.8ns; No. of Pins:6Pins; Logic Case Style:SOT-553; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Logic Type:Bus Transceiver; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVC1T45DRLR .
  • SN74AVC1T45DRLR.

Technical Specifications

Physical
Case/PackageSOT
Contact PlatingGold
MountSurface Mount
Number of Pins6
Weight2.806603 mg
Technical
Data Rate500 Mbps
High Level Output Current-12 mA
Logic FunctionTransceiver, Translator
Low Level Output Current12 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Number of Bits1
Number of Channels1
Number of Elements1
Number of Inputs1
Number of Outputs2
Output Current50 mA
PolarityNon-Inverting
Propagation Delay2.8 ns
Quiescent Current20 µA
Schedule B8542390000
Turn-On Delay Time5.6 ns
Dimensions
Height600 µm
Length1.6 mm
Thickness550 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC1T45DRLR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet32 pages9 years ago
Datasheet24 pages16 years ago
Technical Drawing2 pages16 years ago
Farnell
Datasheet32 pages9 years ago
Datasheet27 pages10 years ago
Datasheet34 pages7 years ago
Datasheet34 pages8 years ago
Newark
Datasheet27 pages9 years ago
element14 APAC
Datasheet27 pages9 years ago
SHENGYU ELECTRONICS
Datasheet36 pages1 year ago
iiiC
Datasheet27 pages11 years ago
Jameco
Datasheet26 pages16 years ago
DigiKey
Datasheet24 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago