Texas Instruments SN74AUP3G04YFPR

Buffer Inverter 74AUP3G04 EAR99 74AUP logic gate circuit 6.2ns @ 3.3V 30pF 500mum 4mA 4mA 1.6V-2V
Production
In Stock

Price and Stock

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins8
Technical
High Level Output Current-4 mA
Logic FunctionBuffer, Inverter
Low Level Output Current4 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Nominal Supply Current900 nA
Number of Bits3
Number of Circuits3
Number of Elements3
Number of Gates3
Number of Inputs1
PackagingDigi-Reel®
Propagation Delay25.5 ns
Quiescent Current500 nA
Schedule B8542390000
Turn-On Delay Time4.3 ns
Dimensions
Height500 µm
Length0 m
Thickness0 m
Width0 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP3G04YFPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet19 pages12 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago

Inventory History

3 month trend:
-2.55%

Alternate Parts

Price @ 1000
$ 0.365
$ 0.405
$ 0.405
Stock
246,549
1,225,652
1,225,652
Authorized Distributors
4
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Logic Function
Buffer, Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
3
3
3
Number of Inputs
1
1
1
Propagation Delay
25.5 ns
6.2 ns
6.2 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP3G04YFPR.

Descriptions

Descriptions of Texas Instruments SN74AUP3G04YFPR provided by its distributors.

Buffer Inverter 74AUP3G04 EAR99 74AUP logic gate circuit 6.2ns @ 3.3V 30pF 500mum 4mA 4mA 1.6V-2V
3-ch, 0.8-V to 3.6-V low power inverters 8-DSBGA -40 to 85
IC INVERTER GATE LP TRIPL 8DSBGA
Inverter 3-Element CMOS 8-Pin DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins8
Technical
High Level Output Current-4 mA
Logic FunctionBuffer, Inverter
Low Level Output Current4 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Nominal Supply Current900 nA
Number of Bits3
Number of Circuits3
Number of Elements3
Number of Gates3
Number of Inputs1
PackagingDigi-Reel®
Propagation Delay25.5 ns
Quiescent Current500 nA
Schedule B8542390000
Turn-On Delay Time4.3 ns
Dimensions
Height500 µm
Length0 m
Thickness0 m
Width0 m

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP3G04YFPR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet19 pages12 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago