Texas Instruments SN74AUP1T34DCKR

Integrated Circuit Level Voltage Translator; unidirectional; 3-3.6V; -40+85 deg.C; SMD; SC70-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Frequency190 MHz
High Level Output Current-6 mA
Logic FunctionTranslator
Low Level Output Current6 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage900 mV
Nominal Supply Current5.2 µA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs1
Output Current50 mA
Output TypeVoltage
PackagingCut Tape (CT)
Propagation Delay3.6 ns
Quiescent Current500 nA
Schedule B8542390000
Turn-On Delay Time45.65 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1T34DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet17 pages9 years ago
Datasheet17 pages10 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet25 pages7 years ago
Datasheet25 pages7 years ago
element14 APAC
Datasheet17 pages10 years ago
LCSC
Datasheet30 pages1 year ago
Datasheet30 pages2 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
Arrow.cn
Datasheet26 pages7 years ago

Inventory History

3 month trend:
+94.43%

Alternate Parts

Price @ 1000
$ 0.171
$ 0.347
$ 0.347
Stock
7,352,695
1,310,348
1,310,348
Authorized Distributors
5
3
3
Case/Package
SC
-
-
Number of Pins
5
5
5
Logic Function
Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
3.6 ns
4.7 ns
4.7 ns
Data Rate
-
-
-
Low Level Output Current
6 mA
50 mA
50 mA
High Level Output Current
-6 mA
-50 mA
-50 mA
Min Supply Voltage
900 mV
900 mV
900 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
500 nA
5.4 µA
5.4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1T34DCKR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AUP1T34DCKR provided by its distributors.

Integrated Circuit Level Voltage Translator; unidirectional; 3-3.6V; -40+85 deg.C; SMD; SC70-5
e4 ACTIVE (Last Updated: 4days ago) 74AUP1T34 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 4.28ns 1.2V 1.1mm -6mA
Volt Level Translator, Unidir, Sc-70-5; No. Of Inputs:1; Output Current:50Ma; Propagation Delay:-; No. Of Pins:5Pins; Logic Case Style:Sc-70; Supply Voltage Min:900Mv; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUP1T34DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUP1T34DCKR .

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Frequency190 MHz
High Level Output Current-6 mA
Logic FunctionTranslator
Low Level Output Current6 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage900 mV
Nominal Supply Current5.2 µA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs1
Output Current50 mA
Output TypeVoltage
PackagingCut Tape (CT)
Propagation Delay3.6 ns
Quiescent Current500 nA
Schedule B8542390000
Turn-On Delay Time45.65 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1T34DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet17 pages9 years ago
Datasheet17 pages10 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet25 pages7 years ago
Datasheet25 pages7 years ago
element14 APAC
Datasheet17 pages10 years ago
LCSC
Datasheet30 pages1 year ago
Datasheet30 pages2 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
Arrow.cn
Datasheet26 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago