Texas Instruments SN74AUP1G80

the aup family is tis premier solution to the industrys low-power needs in battery-powered portable applications....
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-SN74AUP1G80Contact
>1wk
SN74AUP1G80Contact
>1wk

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G80.

Texas Instruments
Datasheet17 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G80.

Descriptions

Descriptions of Texas Instruments SN74AUP1G80 provided by its distributors.

the aup family is tis premier solution to the industrys low-power needs in battery-powered portable applications. this family ensures a very low static- and dynamic-power consumption across the entire vcc range of 0.8 v to 3.6 v resulting in increased battery life (see figure 1). this product also maintains excellent signal integrity (see figure 2). this is a single positive-edge-triggered d-type flip-flop. when data at the data (d) input meets the setup time requirement the data is transferred to the q output on the positive-going edge of the clock pulse. clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. following the hold-time interval data at the d input can be changed without affecting the levels at the outputs. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G80.

Texas Instruments
Datasheet17 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago