Texas Instruments SN74AUP1G57

the aup family is tis premier solution to the industrys low-power needs in battery-powered portable applications....
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-SN74AUP1G57Contact
>1wk
SN74AUP1G57Contact
>1wk

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G57.

Texas Instruments
Datasheet18 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G57.

Descriptions

Descriptions of Texas Instruments SN74AUP1G57 provided by its distributors.

the aup family is tis premier solution to the industrys low-power needs in battery-powered portable applications. this family ensures a very low static and dynamic power consumption across the entire vcc range of 0.8 v to 3.6 v resulting in an increased battery life. this product also maintains excellent signal integrity which produces very low undershoot and overshoot characteristics. the sn74aup1g57 features configurable multiple functions. the output state is determined by eight patterns of 3-bit input. the user can choose the logic functions and or nand nor xnor inverter and noninverter. all inputs can be connected to vcc or gnd. the device functions as an independent gate with schmitt-trigger inputs which allow for slow input transition and better switching noise immunity at the input. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G57.

Texas Instruments
Datasheet18 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago