Texas Instruments SN74AUP1G126

the aup family is tis premier solution to the industrys low-power needs in battery-powered portable applications....
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-SN74AUP1G126Contact
>1wk
SN74AUP1G126Contact
>1wk

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G126.

Texas Instruments
Datasheet20 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G126.

Descriptions

Descriptions of Texas Instruments SN74AUP1G126 provided by its distributors.

the aup family is tis premier solution to the industrys low-power needs in battery-powered portable applications. this family ensures a very low static and dynamic power consumption across the entire vcc range of 0.8 v to 3.6 v resulting in an increased battery life. this product also maintains excellent signal integrity (see figure 1 and figure 2). this bus buffer gate is a single line driver with a 3-state output. the output is disabled when the output-enable (oe) input is low. this device has the input-disable feature which allows floating input signals. to ensure the high-impedance state during power up or power down oe should be tied to gnd through a pulldown resistor; the minimum value of the resistor is determined by the current-sourcing capability of the driver. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G126.

Texas Instruments
Datasheet20 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago