Texas Instruments SN74AUP1G08DCKR

1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SC70 -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight2.494758 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-4 mA
Logic FunctionAND
Low Level Output Current4 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Number of Bits1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current20 mA
PackagingCut Tape
Propagation Delay6.2 ns
Quiescent Current500 nA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time20.9 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G08DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet14 pages11 years ago
Datasheet12 pages11 years ago
Datasheet24 pages11 years ago
Datasheet27 pages12 years ago
Datasheet27 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet27 pages10 years ago
Datasheet31 pages9 years ago
Datasheet31 pages9 years ago
Datasheet27 pages10 years ago
Farnell
Datasheet38 pages7 years ago
Datasheet31 pages9 years ago
element14 APAC
Datasheet36 pages9 years ago
LCSC
Datasheet47 pages1 year ago
Datasheet47 pages2 years ago
SHENGYU ELECTRONICS
Datasheet46 pages3 years ago
iiiC
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet27 pages11 years ago
element14
Datasheet21 pages14 years ago
Datasheet17 pages15 years ago
DigiKey
Datasheet15 pages17 years ago

Inventory History

3 month trend:
-27.67%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.091
$ 0.091
Stock
3,976,218
1,186,573
1,186,573
Authorized Distributors
5
14
14
Case/Package
SC
-
-
Number of Pins
5
-
-
Logic Function
AND
-
-
Number of Circuits
1
-
-
Number of Inputs
2
-
-
Propagation Delay
6.2 ns
-
-
Low Level Output Current
4 mA
-
-
High Level Output Current
-4 mA
-
-
Min Supply Voltage
800 mV
-
-
Max Supply Voltage
3.6 V
-
-
Quiescent Current
500 nA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G08DCKR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AUP1G08DCKR provided by its distributors.

1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SC70 -40 to 85
AND 74AUP1G08 EAR99 74AUP logic gate circuit 6.2ns @ 3.3V 30pF 1.1mm 4mA 4mA 3.6V
IC, AND GATE, Single 2-input, 1.65 - 5.5V, SC-70, SMD
And Gate, Single, 2 I/P, Sc-70-5; Logic Family/Base Number:74Aup1G08; Logic Type:And Gate; Output Current:-; No. Of Inputs:2; Supply Voltage Min:800Mv; Supply Voltage Max:3.6V; Logic Case Style:Sc-70; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUP1G08DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUP1G08DCKR .
  • SN74AUP1G08DCKR.

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight2.494758 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-4 mA
Logic FunctionAND
Low Level Output Current4 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage800 mV
Number of Bits1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current20 mA
PackagingCut Tape
Propagation Delay6.2 ns
Quiescent Current500 nA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time20.9 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G08DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet14 pages11 years ago
Datasheet12 pages11 years ago
Datasheet24 pages11 years ago
Datasheet27 pages12 years ago
Datasheet27 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet27 pages10 years ago
Datasheet31 pages9 years ago
Datasheet31 pages9 years ago
Datasheet27 pages10 years ago
Farnell
Datasheet38 pages7 years ago
Datasheet31 pages9 years ago
element14 APAC
Datasheet36 pages9 years ago
LCSC
Datasheet47 pages1 year ago
Datasheet47 pages2 years ago
SHENGYU ELECTRONICS
Datasheet46 pages3 years ago
iiiC
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet27 pages11 years ago
element14
Datasheet21 pages14 years ago
Datasheet17 pages15 years ago
DigiKey
Datasheet15 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago