Texas Instruments SN74AUC16374DGVR

16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
296-15419-1-ND 2,467 Buy Now »
USD
2.58 2.32 1.86 1.27 1.27
296-15419-6-ND 2,467 Buy Now »
USD
2.58 2.32 1.86 1.27 1.27
296-15419-2-ND 0 ··
USD
1.06
TI store
SN74AUC16374DGVR 2,567 Buy Now »
USD
2.64 2.38 1.91 1.000 1.000
Rochester Electronics
SN74AUC16374DGVR 367 Buy Now »
USD
1.54 1.54 1.37 1.25 1.25
Avnet
SN74AUC16374DGVR 0 ··
USD
1.20
Avnet Europe
SN74AUC16374DGVR 0 ··
USD
1.12
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
SN74AUC16374DGVR 8,432 Send RFQ »
Abacus Technologies
SN74AUC16374DGVR 2,034 ··
4 Star Electronics
SN74AUC16374DGVR 1,790 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SN74AUC16374DGVR Contact ··
TransparentC
SN74AUC16374DGVR Contact Send RFQ »

Descriptions

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TVSOP T/R
Avnet
IC D-TYPE POS TRG DUAL 48TVSOP
Digi-Key
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TVSOP T/R
Avnet Europe
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TVSOP -40 to 85
Texas Instruments

Technical Specifications

Number of Outputs 16
Supply Voltage (DC) 800 mV (min) - 2.7 V (max)
Number of Bits 16
Propagation Delay Max (tpd) 2.2 ns
Lead-Free Status Lead Free
Output Current 9 mA
RoHS Compliant
Packaging Cut Tape (CT)
Static Current 20 µA
Mounting Type Surface Mount
Output Current Drive -1 mA
Polarity Non-Inverting
Number of Pins 48
Case / Package / Footprint TVSOP
Frequency 250 MHz
Voltage Nodes 2.5 V
Lifecycle Status Active

Documents

Texas Instruments
Official datasheet
Datasheet 24 pages 13 years ago
Technical Drawing 2 pages 16 years ago
Datasheet 14 pages 8 years ago
Datasheet 14 pages 5 years ago
Datasheet 13 pages 2 years ago
Sierra IC
Datasheet 11 pages 13 years ago
Arrow
Datasheet 13 pages 5 years ago
iiiC
Datasheet 13 pages 4 years ago
Digi-Key
Datasheet 12 pages 11 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN74AUC16374DGVR
TEXAS SN74AUC16374DGVR
TEXAS INST SN74AUC16374DGVR
TEXAS INSTR SN74AUC16374DGVR
TEXAS INSTRUMENT SN74AUC16374DGVR
TEXAS INS SN74AUC16374DGVR
TEXAS INSTRUMENTS INC SN74AUC16374DGVR
TEX SN74AUC16374DGVR
TEXAS INSTRUMEN SN74AUC16374DGVR
TEXAS INSTRU SN74AUC16374DGVR
TI/NS SN74AUC16374DGVR
TEXINS SN74AUC16374DGVR
TEXAS INSTRUMENTS INCORPORATED SN74AUC16374DGVR
TEXASIN SN74AUC16374DGVR
Texas Instruments (TI) SN74AUC16374DGVR
TEAXS SN74AUC16374DGVR
TEXAS INTRUMENTS SN74AUC16374DGVR
TEXAS INSTRUM SN74AUC16374DGVR
TEXAS INSRUMENT SN74AUC16374DGVR
TEXAS IST SN74AUC16374DGVR
TI-PB SN74AUC16374DGVR
Texas Instruments Rfid Systems SN74AUC16374DGVR
TEXINST SN74AUC16374DGVR
TEXAS INSRUMENTS SN74AUC16374DGVR
TEXAS INTRUMENT SN74AUC16374DGVR
Texas Instr. SN74AUC16374DGVR
Texas Instruments Inc. SN74AUC16374DGVR

Search for other parts like SN74 »