Texas Instruments SN74AUC16374DGGR

16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
SN74AUC16374DGGR 0 ··
USD
1.20
TI store
SN74AUC16374DGGR 3,131 Buy Now »
USD
2.64 2.38 1.91 1.000 1.000
Digi-Key 3
296-15418-1-ND 2,631 Buy Now »
USD
2.58 2.32 1.86 1.27 1.27
296-15418-6-ND 2,631 Buy Now »
USD
2.58 2.32 1.86 1.27 1.27
296-15418-2-ND 0 ··
USD
1.06
Rochester Electronics
SN74AUC16374DGGR 23,422 Buy Now »
USD
1.54 1.54 1.37 1.25 1.25
Newark
82H5466 0 ··
USD
1.23
Farnell
7456049 484 Buy Now »
GBP
0.324 0.324 0.266 0.201 0.201
element14 APAC
7456049 484 Buy Now »
SGD
4.04 3.63 2.91 1.98 1.98
Avnet Europe
SN74AUC16374DGGR 0 ··
EUR
1.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
SN74AUC16374DGGR 1,600 Buy Now »
USD
2.10 1.68 0.630 0.546 0.525
Abacus Technologies
SN74AUC16374DGGR 3,174 ··
Ewing Components
SN74AUC16374DGGR 7,001 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SN74AUC16374DGGR Contact ··
Touchstone Systems
SN74AUC16374DGGR Contact Send RFQ »
XS Micro
SN74AUC16374DGGR Contact ··
SemiconductorPLUS
SN74AUC16374DGGR Contact ··

Descriptions

IC, D-TYPE FLIP FLOP, 3-STATE, TSSOP-48
element14 APAC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R
Avnet
IC D-TYPE POS TRG DUAL 48TSSOP
Digi-Key
IC, D-TYPE FLIP FLOP, 3-STATE, TSSOP-48
Farnell
Flip-Flop Logic IC; Logic Type:Flip-Flop; Logic Family:74AUC; Logic Base Number:7416374; Frequency Max:250MHz; Supply Voltage Min:0.8V; Supply Voltage Max:2.7V; Termination Type:SMD; Package/Case:48-TSSOP; No. of Pins:48 ;RoHS Compliant: Yes
Newark
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 85
Texas Instruments

Technical Specifications

Output Current 9 mA
Supply Voltage (DC) 800 mV (min) - 2.7 V (max)
Lifecycle Status Active
Mounting Type Surface Mount
Frequency 250 MHz
Output Current Drive -1 mA
RoHS Compliant
Number of Outputs 16
Packaging Cut Tape (CT)
Static Current 20 µA
Case / Package / Footprint TSSOP
Voltage Nodes 2.5 V
Propagation Delay Max (tpd) 2.2 ns
Polarity Non-Inverting
Lead-Free Status Lead Free
Number of Pins 48
Number of Bits 16

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 5 years ago
Datasheet 24 pages 13 years ago
Datasheet 14 pages 8 years ago
Datasheet 14 pages 5 years ago
Newark
Datasheet 13 pages 2 years ago
Verical
Datasheet 14 pages 7 years ago
element14 APAC
Datasheet 13 pages 4 years ago
Digi-Key
Datasheet 12 pages 11 years ago
Sierra IC
Datasheet 11 pages 13 years ago
iiiC
Datasheet 13 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN74AUC16374DGGR
TEXAS SN74AUC16374DGGR
TEXAS INST SN74AUC16374DGGR
TEXAS INSTR SN74AUC16374DGGR
TEXAS INSTRUMENT SN74AUC16374DGGR
TEXAS INS SN74AUC16374DGGR
TEXAS INSTRUMENTS INC SN74AUC16374DGGR
TEX SN74AUC16374DGGR
TEXAS INSTRUMEN SN74AUC16374DGGR
TEXAS INSTRU SN74AUC16374DGGR
TI/NS SN74AUC16374DGGR
TEXINS SN74AUC16374DGGR
TEXAS INSTRUMENTS INCORPORATED SN74AUC16374DGGR
TEXASIN SN74AUC16374DGGR
Texas Instruments (TI) SN74AUC16374DGGR
TEAXS SN74AUC16374DGGR
TEXAS INTRUMENTS SN74AUC16374DGGR
TEXAS INSTRUM SN74AUC16374DGGR
TEXAS INSRUMENT SN74AUC16374DGGR
TEXAS IST SN74AUC16374DGGR
TI-PB SN74AUC16374DGGR
Texas Instruments Rfid Systems SN74AUC16374DGGR
TEXINST SN74AUC16374DGGR
TEXAS INSRUMENTS SN74AUC16374DGGR
TEXAS INTRUMENT SN74AUC16374DGGR
Texas Instr. SN74AUC16374DGGR
Texas Instruments Inc. SN74AUC16374DGGR

Search for other parts like SN74 »