Texas Instruments SN74AS1034AD

Buffer 6-CH Non-Inverting Push-Pull Bipolar 14-Pin SOIC Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-48 mA
Logic FunctionBuffer, Inverting
Low Level Output Current48 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits6
Number of Bits per Element1
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Input Lines6
Number of Inputs6
Number of Output Lines6
Number of Outputs6
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay6 ns
Quiescent Current21 mA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time6 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS1034AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet19 pages9 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet17 pages8 years ago
Datasheet16 pages14 years ago
element14
Datasheet16 pages15 years ago
DigiKey
Datasheet14 pages25 years ago
SHENGYU ELECTRONICS
Datasheet20 pages1 year ago
Newark
Datasheet19 pages8 years ago
Datasheet19 pages10 years ago
iiiC
Datasheet18 pages11 years ago
Jameco
Datasheet15 pages17 years ago
Sierra IC
Datasheet6 pages25 years ago

Inventory History

3 month trend:
-0.34%

Alternate Parts

Price @ 1000
$ 2
$ 2.479
$ 2.479
Stock
135,552
159,607
159,607
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
6
-
-
Number of Inputs
6
6
6
Number of Outputs
6
6
6
Propagation Delay
6 ns
8 ns
8 ns
Low Level Output Current
48 mA
24 mA
24 mA
High Level Output Current
-48 mA
-15 mA
-15 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS1034AD.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74AS1034AD provided by its distributors.

Buffer 6-CH Non-Inverting Push-Pull Bipolar 14-Pin SOIC Tube
74AS1034 Tube IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 48mA 48mA 6ns 1.75mm 5V
IC, BUFFER/DRIVER/RECEIVER, SMD; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: -; Type de boîtier CI logique: SOP; Nombre de broches: 14Broche(s); Tension, alimentation min.: 4.5V; Tension, a
Ic, Buffer/Driver/Receiver, Smd; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:-; Logic Case Style:Sop; No. Of Pins:14Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74As; Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AS1034AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AS1034AD .

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-48 mA
Logic FunctionBuffer, Inverting
Low Level Output Current48 mA
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Bits6
Number of Bits per Element1
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Input Lines6
Number of Inputs6
Number of Output Lines6
Number of Outputs6
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay6 ns
Quiescent Current21 mA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time6 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS1034AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet19 pages9 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Farnell
Datasheet17 pages8 years ago
Datasheet16 pages14 years ago
element14
Datasheet16 pages15 years ago
DigiKey
Datasheet14 pages25 years ago
SHENGYU ELECTRONICS
Datasheet20 pages1 year ago
Newark
Datasheet19 pages8 years ago
Datasheet19 pages10 years ago
iiiC
Datasheet18 pages11 years ago
Jameco
Datasheet15 pages17 years ago
Sierra IC
Datasheet6 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago